KEMET Industrial High-Voltage SMD & Leaded Capacitors

KEMET Industrial High-Voltage SMD and Leaded Capacitors offer designers both surface-mount and leaded solutions for harsh environment applications. With operating temperature ranges up to 200°C and voltages up to 10,000VDC, these KEMET capacitors are designed to withstand applications where standard commercial and automotive grade capacitors are not suited.

Features

  • Industrial grade
  • Class I dielectrics: C0G
  • Class II dielectrics: X7R
  • Surface-mount, leaded, and lead-frame form factors
  • 500VDC to 10,000VDC voltage rating
  • 1pF to 5.6µF capacitance range
  • Peak operating temperatures of +125°C or +200°C available
  • Pulse discharge series available
  • Leaded and lead-frame form factors are designed for mechanical robustness

Applications

  • Power supplies
  • Filtering
  • Snubber
  • Timing and tuning
  • Pulse discharge
Pubblicato: 2019-10-14 | Aggiornato: 2023-11-03