KEMET SS Coils

KEMET SS Coils are offered in a wide variety of sizes and specifications. These gear-type coils feature proprietary ferrite cores and are designed for use in noise countermeasure fields. KEMET SS coils have a rectangular core with middle or small size core dimensions and low to middle current (300mA to 5A). The optimized core shape and product structure are ideal for compact applications where space is a priority. These coils are available in vertical and horizontal assemblies. Typical applications include audio-visual equipment, office automation equipment, digital appliances, and power supply devices.

Features

  • Square-shaped core
  • Proprietary ferrite material and equivalents
  • Split bobbin design for high impedance characteristics
  • Non-split bobbin design for large inductance characteristics
  • Wide variety of sizes and specifications
  • High inductance in a compact and lightweight design
  • Inductances up to 325mH
  • Rated current up to 5A
  • Rated voltage up to 500VAC (SS21VB)
  • UL 94V-0 flame-retardant rated base and bobbin
  • -25°C to +120°C operating temperature range

Applications

  • Audio-visual equipment
  • Office automation equipment
  • LED lighting
  • Power conditioners
  • Digital appliances
  • Inverter-applied industrial equipment
  • Room and package air conditioners (HVAC)
  • Power supply devices
Pubblicato: 2019-07-31 | Aggiornato: 2024-11-12