BeagleBone Blue Now at Mouser: Educational SBC for Robots, Drones, and More

Annuncio di nuovi prodotti

BeagleBone Blue Now at Mouser: Educational SBC for Robots, Drones, and More

March 14, 2017 - Mouser Electronics, Inc., the New Product Introduction (NPI) leader that empowers innovation, is now stocking the highly anticipated BeagleBone Blue from BeagleBoard.org, a complete robotics controller built around the BeagleBone open hardware single-board computer (SBC). The high-performance BeagleBone Blue combines flexible networking capabilities with a real-time-capable Linux system and easy-to-connect interfaces for building robots, machine control, or even unmanned aerial vehicles (UAVs, or drones).

The BeagleBone Blue, available from Mouser Electronics, provides 4 GBytes of eMMC flash storage, microSD slot, a 3D graphics accelerator and a NEON floating-point. Like the BeagleBone Black Wireless, the BeagleBone Blue is built on the Octavo Systems OSD3358 system-in-package (SiP), which integrates a Texas Instruments (TI) AM3358 1GHz ARM® Cortex®-A8 processor, 512 MBytes of DDR3 SDRAM, and two 32-bit programmable realtime units (PRUs) for fast peripheral control. The Octavo chip also includes a TI TPS65217C power management IC (PMIC), TI TL5209 low dropout (LDO) voltage regulator, and over 140 passive components, which opens up board space for BeagleBone Blue's many connectivity and sensor features.

The BeagleBone Blue features high-speed USB 2.0 host and client and a TI WiLink 8 module, which provides support for 802.11b/g/n, Bluetooth® 4.1, and Bluetooth low energy. In addition to two sensors — a 9-axis inertial measurement unit (IMU) and a barometer — the board includes four DC motor drivers and eight server motor outputs, as well as four quadrature encoder inputs for speed and direction measurements. For additional connectivity, the board provides eight general purpose inputs and outputs (GPIOs) and CAN, UART, SPI, and I2C interfaces.

The BeagleBone Blue is powered via the microUSB port, 9V - 18VDC barrel jack, or a two-cell lithium polymer battery connector with cell balancer. The board ships with Linux and BeagleBoard's Cloud9 integrated development environment (IDE) on the eMMC, and also supports Debian and other distributions of Linux; Ardupilot platform for UAVs; and ROS operating system for robots.

To learn more, visit http://www.mouser.com/new/beagleboardorg/beaglebone-blue/.

With its broad product line and unsurpassed customer service, Mouser strives to empower innovation among design engineers and buyers by delivering advanced technologies. Mouser stocks the world's widest selection of the latest semiconductors and electronic components for the newest design projects. Mouser Electronics' website is continually updated and offers advanced search methods to help customers quickly locate inventory. Mouser.com also houses data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

In qualità di distributore autorizzato, Mouser Electronics offre la più vasta offerta al mondo di nuovi semiconduttori e componenti elettronici a magazzino e pronti per la spedizione. I clienti di Mouser hanno la certezza di poter contare su prodotti 100% originali, certificati e completamente tracciabili per ciascun produttore. Il sito di Mouser Electronics ospita un'ampia libreria di risorse tecniche per aiutare i suoi clienti a velocizzare i tempi di progettazione. Tra queste, il Centro Risorse Tecniche, include schede tecniche, progetti di riferimento specifici per produttore, note applicative, indicazioni tecniche di progettazione, strumenti di progettazione e molte altre informazioni utili.

Informazioni su Mouser

2026 - Mouser Electronics è un distributore autorizzato di semiconduttori e componenti elettronici specializzato nell'introduzione di nuovi prodotti dei suoi principali produttori partner. Al servizio della comunità globale di progettisti e acquirenti di componenti elettronici, il sito web del distributore globale, mouser.com, è disponibile in diverse lingue e valute e presenta oltre 6,8 milioni di prodotti di più di 1200 marchi di produttori. Mouser offre supporto tecnico con 28 sedi in tutto il mondo per garantire il miglior servizio clienti del settore nella lingua, nella valuta e nel fuso orario locale. L’azienda effettua consegne a livello globale a più di 650.000 clienti dislocati in più di 223 Paesi e territori, dal suo complesso all’avanguardia di 93.000 metri quadrati, situato a sud di Dallas in Texas. Per maggiori informazioni, si prega di visitare https://www.mouser.it.

Informazioni su BeagleBoard

2026 - BeagleBoard.org sviluppa computer monoscheda a basso costo e senza ventola basati su processori Texas Instruments a bassa potenza con il nucleo ARM Cortex-A8 con tutta la espandibilità delle macchine desktop odierne, ma senza il volume, le spese o il rumore. BeagleBoard.org fornisce una piattaforma di sviluppo open-source per la creazione di progetti ad alte prestazioni.

Marchi registrati

Mouser e Mouser Electronics sono marchi registrati di Mouser Electronics, Inc. Altri prodotti, loghi e nomi di società qui citati, possono essere marchi commerciali dei rispettivi proprietari.

Per maggiori informazioni, contattare:
Kevin Hess, Mouser
Vicepresidente senior del marketing
+1 (817) 804-3833
Per richieste stampa contattare:
Kelly DeGarmo, Mouser
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764