Advantech’s Rugged MIO-5271 SBCs Using 4th Generation Intel Cores Now at Mouser

Per pubblicazione immediata

Advantech’s Rugged MIO-5271 SBCs Using 4th Generation Intel Cores Now at Mouser

November 20, 2014 - Mouser Electronics, Inc. is now stocking the MIO‑5271 Compact Single Board Computer (SBC) from Advantech. The MIO‑5271 is a fanless 3.5‑inch SBC that uses an optimized thermal design based on 4th generation Intel® cores. Advantech SBCs support Multiple I/O (MIO) and networking options as well as high resolution audio and HD video. These SBCs target industrial computing applications and are especially suited for harsh environments.

The Advantech MIO‑5271 Compact Single Board Computers, available from Mouser Electronics, give developers a choice of either a 1.9GHz Intel Core i5‑4300U or a 1.6GHz Intel Celeron 2980U. This allows the MIO‑5271 SBC to deliver the appropriate computational performance while also providing energy efficient behavior for targeted applications. The Advantech MIO‑5271 SBCs support up to 8GBytes of DDR3L DRAM in a single 204-pin SODIMM slot. Two SATA ports are available for hard drive expansion. A user switch allows configuration for either one mSATA port or one miniPCI port. Typical power consumption is about 4.6 Watts.

The MIO‑5271 SBC supports many networking and connectivity options which include two USB 2.0 and two USB 3.0 ports, two Industrial Gigabit Ethernet ports, and up to up to four RS‑232/422/485 ports with ESD protection. A Realtek ALC888S, High Definition Audio codec is supported with Line-in, Line out, and Mic-in connectors. Multiple video‑out options are available including a VGA port and an HDMI/DisplayPort connector.

Advantech 3.5" MI/O-Compact SBCs target wide temperature applications and can operate in 0 to 60°C (0 to 140°F) environments. Advantech's built-in iManager is an intelligent self-monitoring agent with software and hardware control functions including intelligent resource control, system protection and restore, and automatic system bootup and/or recovery in critical conditions.

To learn more, visit: http://www.mouser.com/new/advantech/advantech-mio-5271/ .

With its broad product line and unsurpassed customer service, Mouser caters to design engineers and buyers by delivering What's Next in advanced technologies. Mouser offers customers 20 global support locations and the latest, most technologically advanced components for their newest design projects. Mouser Electronics' website is updated daily and searches more than 10 million products to locate over 4 million orderable part numbers available for easy online purchase. Mouser.com also houses an industry-first interactive catalog, data sheets, supplier-specific reference designs, application notes, technical design information, and engineering tools.

In qualità di distributore autorizzato, Mouser Electronics offre la più vasta offerta al mondo di nuovi semiconduttori e componenti elettronici a magazzino e pronti per la spedizione. I clienti di Mouser hanno la certezza di poter contare su prodotti 100% originali, certificati e completamente tracciabili per ciascun produttore. Il sito di Mouser Electronics ospita un'ampia libreria di risorse tecniche per aiutare i suoi clienti a velocizzare i tempi di progettazione. Tra queste, il Centro Risorse Tecniche, include schede tecniche, progetti di riferimento specifici per produttore, note applicative, indicazioni tecniche di progettazione, strumenti di progettazione e molte altre informazioni utili.

Informazioni su Mouser

2026 - Mouser è uno dei principali distributori autorizzati di componenti elettronici e prodotti per l'automazione industriale. Con oltre 6,8 milioni di prodotti di più di 1.200 produttori, offriamo la più ampia selezione di prodotti disponibili a magazzino. La nostra divisione di componenti elettronici affianca ingegneri progettisti e responsabili acquisti offrendo le ultime novità di prodotto nei settori dei semiconduttori, dei componenti passivi, dell'interconnessione e delle tecnologie elettroniche correlate. La nostra divisione di automazione industriale supporta le aziende a progettare, realizzare e mantenere le proprie apparecchiature e attività produttive, offrendo soluzioni all'avanguardia per sensori, pannelli, PLC e sistemi di controllo motore, disponibili a magazzino per la spedizione immediata.

Mouser offre un servizio clienti di eccellenza tramite 28 sedi distribuite in tutto il mondo, con assistenza nella lingua locale e supporto nelle valute e nei fusi orari locali. Ogni giorno spediamo prodotti a più di 650.000 clienti in 223 paesi e territori dai nostri modernissimi centri di distribuzione, con una superficie complessiva di oltre 140.000 metri quadrati, situati nell'area metropolitana di Dallas, Texas. Per ulteriori informazioni, visitare https://www.mouser.com.

Informazioni su Advantech

2026 - Advantech è leader nella fornitura di prodotti e soluzioni di automazione e integrati innovativi e affidabili. L'azienda offre integrazione di sistema completa, hardware, software, servizi di progettazione incentrati sul cliente e supporto logistico globale, il tutto supportato da soluzioni front-office e back-office leader del settore. Advantech è un innovatore e collabora strettamente con i partner per fornire soluzioni complete per una vasta gamma di applicazioni in una portata di settore diversificato.

Marchi registrati

Mouser e Mouser Electronics sono marchi registrati di Mouser Electronics, Inc. Altri prodotti, loghi e nomi di società qui citati, possono essere marchi commerciali dei rispettivi proprietari.

Per maggiori informazioni, contattare:
Kevin Hess, Mouser
Vicepresidente senior del marketing
+1 (817) 804-3833
Per richieste stampa contattare:
Kelly DeGarmo, Mouser
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764