JST Connectors MWT Automotive Rectangular Cable Assemblies
JST Connectors MWT Automotive Rectangular Cable Assemblies feature MWT connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm, with a wire gauge size of 20AWG. JST MWT connectors are 7.5A sealed automotive wire-to-wire connectors that comply with ISO19689 Motorcycle OBD standards.
Features
- Cable assembly
- 20AWG wire gauge
- AVSS wire style
- 50.8mm to 304.8mm (2" to 12") inside length
- Black wire color
- Double-ended automotive pre-crimp lead (F-F, M-F, and M-M) configuration
- Connectors
- Wire-to-wire sealed connectors
- ISO19689 Motorcycle OBD compliant
- ELV/RoHS2 compliant
Specifications
- 0.64mm terminal size
- 7.5A maximum current
- 1000VAC withstanding voltage
- -40°C to +85°C operating temperature range
Additional Resources
Dimensions
Pubblicato: 2025-10-10
| Aggiornato: 2026-07-07