Toradex NXP® Verdin i.MX 95 System-on-Module (SOM)

Toradex NXP® Verdin i.MX 95 System-on-Module (SOM) brings multicore application processing, independent real-time control, edge AI acceleration, and multimedia capabilities to advanced embedded systems. The compact module incorporates Arm® Cortex®-A55, Cortex-M7, and Cortex-M33 cores, with an integrated NPU, GPU, VPU, and ISP, for demanding HMI, machine learning, and vision workloads.

Built for secure and connected industrial products, the Toradex NXP Verdin i.MX 95 SOM supplies high-speed networking, extensive peripheral interfaces, multimedia connectivity, and optional Wi-Fi® and BLUETOOTH® support. Verdin ecosystem compatibility, Torizon Cloud integration, long-term software support, security functions, and industrial reliability help streamline development, deployment, remote updates, monitoring, and maintenance.

Features

  • Heterogeneous multicore processing
    • Arm Cortex-A55 application processing
    • Arm Cortex-M7 real-time processing
    • Arm Cortex-M33 safety and management processing
  • Integrated edge AI acceleration
  • High-resolution graphics support
  • Hardware-accelerated video processing
  • Integrated image signal processor
  • Multi-display support
  • Advanced safety and security
    • Secure boot support
    • Cryptographic functions
    • Trust provisioning
    • Runtime attestation
    • Inline error-correction support
  • Industrial networking and connectivity
  • Optional wireless connectivity
  • Verdin ecosystem compatibility
  • Torizon Cloud integration
    • Secure remote updates
    • Remote access
    • Device monitoring
  • Long-term Linux software support
  • Compact and scalable module design
  • Industrial reliability for demanding environments

Applications

  • Advanced HMI
  • Vision systems
  • Machine Learning applications
  • Industrial systems

Specifications

  • Up to six Arm Cortex-A55 processor cores
    • Clock frequency of up to 1.8GHz
  • One Arm Cortex-M7 core
    • Clock frequency of up to 800MHz
  • One Arm Cortex-M33 core
    • Clock frequency of up to 333MHz
  • Neural processing performance of 2TOPS
  • RAM capacity of up to 16GB
    • LPDDR4x memory
    • 32-bit memory interface
    • Inline ECC support
  • eMMC flash capacity of up to 128GB
  • One USB 3.2 OTG Gen 1 interface
  • One USB 2.0 host interface
  • Two Gigabit Ethernet interfaces
    • One PHY with TSN and AVB
    • One RGMII interface
  • Optional 2.4GHz and 5GHz dual-band Wi-Fi 6
  • Optional Bluetooth 5.2
  • One PCIe x1 Gen 3 interface
  • Seven I2C interfaces
  • One I3C interface
  • Six SPI interfaces
  • One QSPI interface
  • Eight UART interfaces
  • 21 PWM interfaces
  • 10 standard GPIO interfaces
  • 84 additional GPIO interfaces
  • Eight analog inputs
  • Two SDIO, SD, or MMC interfaces
  • Five CAN FD interfaces
  • One JTAG interface
  • Integrated neural processing unit
  • Integrated image signal processor
  • Single dual-engine display controller
  • 2D and 3D graphics acceleration
  • H.264/AVC and H.265/HEVC video decoding
  • H.264/AVC and H.265/HEVC video encoding
  • One quad-lane MIPI DSI interface
    • Resolution support of up to 4K
  • One LVDS interface
    • Resolution support of up to 1920 x 1080
  • Two I2S digital-audio interfaces
  • One S/PDIF receive and transmit interface
  • Four PDM microphone inputs
  • Two quad-lane MIPI CSI-2 camera interfaces
  • 260-pin DDR4 SODIMM edge connector
  • Module dimensions of 69.6mm x 35.0mm
  • Operating temperature range of -40°C to +85°C

Overview

Toradex NXP® Verdin i.MX 95  System-on-Module (SOM)
Pubblicato: 2026-11-11 | Aggiornato: 2026-11-20