Samtec ERM8 & ERF8 Edge Rate® Rugged High-Speed Strips

Samtec ERM8 and ERF8 Edge Rate® Rugged High-Speed Strips are 0.8mm pitch terminal and socket strips optimized for signal integrity performance. These strips feature a smooth broad milled contact surface for increased wear life. The ERM8 and ERF8 strips offer up to 200 positions with a stack height from 7mm to 16mm. These connectors are available in edge-mount and right-angle versions. The ERM8 rugged high-speed headers feature a hot-swap option and are designed for rugged micro-pitch applications. Samtec ERF8 rugged high-speed sockets improve "zippered" unmating with robust Edge Rate contacts. The ERM8 and ERF8 strips offer high-speed channel performance of up to 56Gbps.

Features

  • 360° metal shielding for reduced EMI
  • Rugged Edge Rate contact
  • 56Gbps PAM4 performance
  • Smooth broad milled contact surface for increased wear life
  • Up to 200 positions
  • 7mm, 9mm, 12mm, and 16mm stack heights
  • Rugged Edge Rate contacts optimized for signal integrity performance
  • Final Inch® break-out region data available
  • 1.5mm contact wipe
  • 28+ Gbps solution
  • 2.2A per pin current rating
  • -55°C to 125°C operating temperature range
  • 225VAC/318VDC voltage rating
  • Available with extended guide post
  • SET-qualified product

Specifications

  • 250 cycles mating/unmating durability at 100% relative humidity
  • DWV at altitude – simulated altitude of 70,000 feet 300VAC for 60 seconds
  • 5kV, 10kV, and 15kV tested electrostatic discharge (ESD)
  • -65°C to +125°C temperature cycling, 500 cycles with 30-minute dwell time
  • 40G peak shock for 11ms, half-sine
  • Random vibration 12gRMS random vibration, 5 2 2000Hz, 1 hour per axis

Videos

Severe Environment Testing (SET)

Samtec ERM8 & ERF8 Edge Rate® Rugged High-Speed Strips

Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.

Driven by demands for high functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications but also for Automotive, Industrial, and Medical applications.

Pubblicato: 2019-02-21 | Aggiornato: 2026-09-16