GCT PCB Mounted Relays
GCT PCB Mounted Relays provide reliable board-level switching for power, control, and automation applications where compact size and dependable operation are essential. These relays feature 3A to 16A load ratings and 5V, 12V, and 24V coil voltages to support diverse control circuit designs. The PCB relays are available in Form A (SPST-NO) and Form C (SPDT) configurations and feature through-hole mounting for secure mechanical retention. These relays combine compact footprints with sealed flux-proof construction for compatibility with automated PCB assembly processes. The PCB relays include UL- and TUV-approved designs with Class F coil insulation rated to 155°C. Typical applications include industrial, HVAC, appliance, energy-management, and embedded control systems.
Features
- 3A to 16A load ratings for compact power switching
- Available in Form A (SPST-NO) and Form C (SPDT) configurations
- 5V, 12V, and 24V coil voltages to support diverse control circuit designs
- Flux-proof sealed housings protect internal contacts during soldering and cleaning processes
- UL and TUV-approved designs with Class F coil insulation rated to 155°C and endurance ratings up to 10,000,000 operations for long-term reliability
Applications
- Industrial
- HVAC
- Appliance
- Energy-management
- Embedded control systems
- Smart power devices
Additional Resource
| Codice prodotto | Corrente bobina | Tensione della bobina | Valori nominali del contatto | Potenza assorbita | Resistenza bobina |
|---|---|---|---|---|---|
| RLP20-05H05MF2F | 90 mA | 5 V | 5 A | 450 mW | 56 Ohms |
| RLP20-05H10MF2F | 90 mA | 5 V | 10 A | 450 mW | 56 Ohms |
| RLP20-05L08MF2F | 90 mA | 5 V | 8 A | 200 mW | 56 Ohms |
| RLP20-05L10MF2F | 90 mA | 5 V | 10 A | 200 mW | 56 Ohms |
| RLP20-12H05MF2F | 37.5 mA | 12 V | 5 A | 450 mW | 320 Ohms |
| RLP20-12H10MF2F | 37.5 mA | 12 V | 10 A | 450 mW | 320 Ohms |
| RLP20-12H16MF2F | 37.5 mA | 12 V | 16 A | 450 mW | 320 Ohms |
| RLP20-12L08MF2F | 37.5 mA | 12 V | 8 A | 200 mW | 320 Ohms |
| RLP20-12L10MF2F | 37.5 mA | 12 V | 10 A | 200 mW | 320 Ohms |
| RLP20-24H05MF2F | 18.75 mA | 24 V | 5 A | 450 mW | 1280 Ohms |