M5Stack M5Stamp LoRa Modules (SX1262)

M5Stack M5Stamp LoRa Modules (SX1262) are ultra-compact embedded LoRa communication modules with a built-in SX1262 high-performance LoRa transceiver, operating over the 868MHz to 923MHz frequency band. These modules are mini in size with powerful performance, stable, and reliable RF characteristics. The M5Stamp LoRa modules deliver up to +22dBm transmit power and receive sensitivity as low as -147dBm, enabling reliable long-range communication with the system. These modules are available in multiple variants with different combinations of a pre-mounted IPEX-4 antenna connector and a 0.5mm 12-pin FPC connector for flexible hardware integration. Typical applications include smart city construction, agriculture, and environmental monitoring, and outdoor communication.

Features

  • Integrated LoRa transceiver SX1262
  • 868MHz to 923MHz operating frequency range
  • Supports LoRa/FSK/GFSK/MSK/GMSK/OOK modulation modes
  • Receive sensitivity as low as -147dBm (in LoRa low-rate mode)
  • +22dBm maximum transmit power

Kit Contents

  • Stamp LoRa-1262 (SKU:S014):
    • 1 x Stamp LoRa-1262
  • Stamp LoRa-1262 I (SKU:S014-I) (with antenna):
    • 1 x Stamp LoRa-1262 I
    • 1 x 868MHz RP-SMA rubber duck antenna
    • 1 x RP-SMA to IPEX-4 antenna extension cable (40mm)
    • 1 x antenna connector washer (1mm thickness)
    • 1 x antenna connector tooth washer (0.5mm thickness)
    • 1 x antenna connector brass nut
  • Stamp LoRa-1262 IF (SKU:S014-IF) (with antenna and FPC):
    • 1 x Stamp LoRa-1262 IF
    • 1 x 868 MHz RP-SMA rubber duck antenna
    • 1 x RP-SMA to IPEX-4 antenna extension cable (40mm)
    • 1 x antenna connector washer (1mm thickness)
    • 1 x antenna connector tooth washer (0.5mm thickness)
    • 1 x antenna connector brass nut

Applications

  • Smart city construction
  • Agriculture and environmental monitoring
  • Outdoor communication

Videos

Pubblicato: 2026-10-21 | Aggiornato: 2026-11-03