Analog Devices / Maxim Integrated MAX25612EVKIT Controller Evaluation Kit

Analog Devices Inc. MAX25612EVKIT Controller Evaluation Kit provides a proven design to evaluate the MAX25612 automotive high-voltage, high-brightness LED (HB LED) synchronous controller. The evaluation kit is set up for boost and buck-boost configurations and operates from a 6V-to-18V DC supply voltage. The Analog Devices Inc. MAX25612EVKIT Controller Evaluation Kit is configured to deliver up to 2A to one string of LEDs. The total voltage of the string can vary from 3V to 48V.

Features

  • Configured for boost or buck-boost mode
  • Synchronous controller and power stage
  • Analog dimming control
  • Analog or digital PWM dimming

Required Equipment

  • MAX25612 evaluation kit
  • 12V, 5A DC power supply
  • A series-connected LED string rated at 2A
  • Oscilloscope with a current probe
Pubblicato: 2019-10-11 | Aggiornato: 2023-04-26