3530 MC005

Alpha Wire
602-3530-100
3530 MC005

Mfr.:

Description:
Flat Cables 22AWG 10C PVC 100ft SPOOL MULTI

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Flat Cables
RoHS:  
Ribbon Cables
10 Conductor
22 AWG
0.64 mm (0.025 in)
Unshielded
600 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Copper
19 x 34
- 55 C
+ 105 C
3530
Brand: Alpha Wire
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,864 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 8/21/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
510,69 € 510,69 €
482,79 € 1.448,37 €
452,04 € 2.260,20 €
439,67 € 4.396,70 €