BF4MC-6GTXRX-B1-50MM

Hirose Connector
798-BF4MC6GRXB150MM
BF4MC-6GTXRX-B1-50MM

Mfr.:

Description:
Fibre Optic Cable Assemblies Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Fibre Optic Cable Assemblies
RoHS:  
BF4M
Plastic Optical Fiber (POF)
Plug
Polymer Fiber Cable
0.5 mm
50 mm
1 Fiber
Silica Glass
Tray
White
Brand: Hirose Connector
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 15
Subcategory: Fiber Optic
Part # Aliases: 831-1102-0-05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

BF4M Optical Active Connectors

Hirose Electric BF4M Optical Active Connectors feature a design that enables electromagnetic noise-free, insulated, long-distance, high-speed transmission. These connectors are also ideal for optical transmission between boards incorporated in devices. The highly flexible, optical fiber allows for tight bend radiuses when used in small devices. The BF4M series simplifies and reduces system design time by providing high-speed, signal transmissions with no EMI noise. Hirose Electric BF4M Optical Active Connectors offer low power consumption in a space-saving, low-profile design with 1.5mm height. Applications include medical appliances, measurement equipment, and FA systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,49 € 1.327,35 €
85,07 € 2.552,10 €
82,23 € 4.933,80 €
80,23 € 8.424,15 €