HMC439QS16GE

Analog Devices
584-HMC439QS16GE
HMC439QS16GE

Mfr.:

Description:
RF Detector dig Phase-freq Detector , 0.01 - 1.3 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
Digital Phase-Frequency Detector
10 MHz to 1.3 GHz
20 dB
Single
4.8 V, 5 V, 5.2 V
SiGe
+ 85 C
- 40 C
SMD/SMT
QSOP-16
Cut Tape
Brand: Analog Devices
Pd - Power Dissipation: 4.25 W
Product Type: RF Detector
Series: HMC439
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
231
Expected 9/2/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 296
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,74 € 62,74 €
52,05 € 520,50 €
49,37 € 1.234,25 €
46,44 € 4.644,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
62,74 €
Min:
1

Similar Product

Analog Devices HMC439QS16GETR
Analog Devices
RF Detector dig Phase-freq Detector , 0.01 - 1.3 GHz