PI3A27518Q2ZDWEX

Diodes Incorporated
621-PI3A27518Q2ZDWEX
PI3A27518Q2ZDWEX

Mfr.:

Description:
Multiplexer Switch ICs Analog Switch 3V-5V V-QFN4040-24 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
VQFN-24
6 Channel
6 x 1:2
1.65 V
3.6 V
5.2 Ohms
30 ns
30 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Bandwidth: 380 MHz
Brand: Diodes Incorporated
Off Isolation - Typ: - 66 dB
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Type: Single Supply
Switch Voltage - Max: 3.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3A27518Q 1:2 Multiplexer/Demultiplexer

Diodes Incorporated PI3A27518Q 1:2 Multiplexer/Demultiplexer can be configured to connect with NOx or NCx ports in 4 different modes. The PI3A27518Q has a wide operating voltage range with low power consumption and small packaging. The device is used as an analog switch or as a low-delay bus switch. The PI3A27518Q has a wide operating power supply voltage of 1.65V to 3.6V. The device has an on resistance of 5Ω at +3.3V. Break-before-make switching prevents both switches from being enabled simultaneously. This eliminates signal disruption during switching.

In Stock: 4.991

Stock:
4.991 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
1,14 € 11,40 €
1,01 € 25,25 €
0,929 € 92,90 €
0,894 € 223,50 €
0,877 € 438,50 €
Full Reel (Order in multiples of 3500)
0,877 € 3.069,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.