PLCC-20 Multiplexer Switch ICs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Voltage Packaging
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX.
157In Stock
8,52 €
8,33 €
8,31 €
Min.: 1
Mult.: 1
ADG428 Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 225 ns 300 ns - 55 C + 125 C 12 V, 15 V Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC
75In Stock
12,55 €
9,82 €
9,14 €
8,39 €
Min.: 1
Mult.: 1
ADG508A Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C 10.8 V to 16.5 V Tube
Analog Devices Multiplexer Switch ICs 8 CHANNEL MUX IC
57In Stock
Cut Tape
10,60 €
8,30 €
7,73 €
7,10 €
Min.: 1
Mult.: 1
ADG509A Multiplexers SMD/SMT PLCC-20 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C 12 V, 15 V Reel, Cut Tape, MouseReel