ADG201A Series Analogue Switch ICs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs QUAD SWITCH IC 126In Stock
Min.: 1
Mult.: 1
Max.: 126

SMD/SMT PLCC-20 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 85 C ADG201A Tube
Analog Devices Analogue Switch ICs 60 Ohm, Quad SPST Switch 513In Stock
Min.: 1
Mult.: 1
Max.: 513
: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 125 C ADG201A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SWITCH IC 633In Stock
Min.: 1
Mult.: 1
Max.: 633

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 85 C ADG201A Tube
Analog Devices Analogue Switch ICs CMOS QUAD SPST SWITCH IC 120In Stock
325Expected 10/14/2026
Min.: 1
Mult.: 1
Max.: 445

Through Hole PDIP-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 85 C ADG201A Tube
Analog Devices Analogue Switch ICs QUAD SWITCH IC 30In Stock
2.500Expected 12/30/2026
Min.: 1
Mult.: 1
Max.: 2.530
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 85 C ADG201A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 27In Stock
1.000Expected 2/10/2027
Min.: 1
Mult.: 1
Max.: 1.027
: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 85 C ADG201A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 60 Ohm, Quad SPST Switch 9In Stock
96On Order
Min.: 1
Mult.: 1
Max.: 105

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 125 C ADG201A Tube
Analog Devices Analogue Switch ICs QUAD SWITCH IC Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT PLCC-20 4 Channel 4 x SPST 90 Ohms 15 V 15 V 300 ns 250 ns - 55 C + 125 C ADG201A Reel