FPGA - Field Programmable Gate Array

Results: 2.274
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs
180On Order
Min.: 1
Mult.: 1
No
M2GL090T 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs
270Expected 8/31/2026
Min.: 1
Mult.: 1

A3P060 700 LE 18 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
480Expected 12/18/2026
Min.: 1
Mult.: 1

A3P250 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
180Expected 3/5/2027
Min.: 1
Mult.: 1

A3P250 3000 LE 36 kbit 157 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs
160Expected 12/24/2026
Min.: 1
Mult.: 1

AGL250V5 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs
431Expected 1/25/2027
Min.: 1
Mult.: 1

AGL250V5 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 100LEs
978Expected 12/24/2026
Min.: 1
Mult.: 1

AGLN010V5 100 LE 0 bit 23 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT UCSP-36 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates
89Expected 10/20/2026
Min.: 1
Mult.: 1

APA150 36 kbit 66 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
160Expected 9/28/2026
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs
60Expected 9/1/2026
Min.: 1
Mult.: 1

M2GL060T 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps
21Expected 10/30/2026
Min.: 1
Mult.: 1

MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps
43Expected 10/26/2026
Min.: 1
Mult.: 1

MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps
10Expected 1/29/2027
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 16 TransCh 250Mbps-12.7Gbps
8Expected 11/2/2026
Min.: 1
Mult.: 1

MPF500T 0 bit 584 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs
80Expected 9/9/2026
Min.: 1
Mult.: 1
No
AGL250V5 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs
150Expected 10/19/2026
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 157 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs
160Expected 10/1/2026
Min.: 1
Mult.: 1
No
AGL250V2 3000 LE 36 kbit 97 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
89Expected 9/24/2026
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 207 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps
2Expected 9/3/2026
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs
1Expected 12/14/2026
Min.: 1
Mult.: 1

48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V 0 C + 100 C SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs
7Expected 10/5/2026
Min.: 1
Mult.: 1

48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

A3P1000 11000 LE 0 bit 97 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 150LEs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

A3PN015 0 bit 49 I/O 1.425 V 1.575 V - 20 C + 70 C SMD/SMT QFN-68 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 150LEs Non-Stocked Lead-Time 12 Weeks
Min.: 520
Mult.: 260

A3PN015 0 bit 49 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT QFN-68 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 150LEs Non-Stocked Lead-Time 12 Weeks
Min.: 520
Mult.: 260

A3PN015 0 bit 49 I/O 1.425 V 1.575 V - 20 C + 70 C SMD/SMT QFN-68 Tray