STMicroelectronics EEPROM

Risultati: 435
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM configurable device software write protection 6.640A magazzino
Min: 1
Mult.: 1
: 5.000

1 Mbit I2C 1 MHz 128 x 8 DFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM configurable device address & software write 5.494A magazzino
7.500In ordine
Min: 1
Mult.: 1
: 2.500

1 Mbit I2C 1 MHz 128 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect 2.736A magazzino
Min: 1
Mult.: 1
: 4.000

Reel, Cut Tape
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect 9.119A magazzino
Min: 1
Mult.: 1
: 5.000

2 Mbit I2C 1 MHz 2 k x 16 DFN-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02E-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8-Mbit serial SPI page EEPROM ext temp range 13.610A magazzino
Min: 1
Mult.: 1
: 2.500

M95P08 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8 Mbit Serial SPI Page EEPROM 4.427A magazzino
Min: 1
Mult.: 1
: 5.000

8 Mbit SPI 80 MHz 1 M x 8 WLCSP-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P08 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8 Mbit Serial SPI Page EEPROM 9.077A magazzino
Min: 1
Mult.: 1
: 2.500

8 Mbit SPI 80 MHz 4 M x 8 SOIC-8 11 ns 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P08 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Mbit Page EEPROM 3.202A magazzino
Min: 1
Mult.: 1
: 5.000

16 Mbit SPI 80 MHz 2 M x 8 DFN-8 10 ns 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P16 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 16 Mbit Serial SPI Page EEPROM 6.335A magazzino
Min: 1
Mult.: 1
: 2.500

16 Mbit SPI 80 MHz 2 M x 8 SO-8N 10 ns 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P16 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 512 Kbit serial I2C bus EEPROM 35.516A magazzino
Min: 1
Mult.: 1
: 2.500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Mbit serial I2C bus EEPROM 8.064A magazzino
Min: 1
Mult.: 1
: 2.500

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2-Mbit serial I²C bus EEPROM with 1 MHz clock 5.355A magazzino
Min: 1
Mult.: 1
: 2.500

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M02-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 7.130A magazzino
Min: 1
Mult.: 1
: 4.000

4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 12.351A magazzino
Min: 1
Mult.: 1
: 2.500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 16.088A magazzino
Min: 1
Mult.: 1
: 2.500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 3.979A magazzino
Min: 1
Mult.: 1
: 4.000

32 kbit SPI 20 MHz 4 k x 8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape
STMicroelectronics EEPROM 256-Kbit serial I2C Bus EEPROM 49.026A magazzino
Min: 1
Mult.: 1
: 5.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 8.637A magazzino
Min: 1
Mult.: 1
: 2.500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 1k 8.397A magazzino
Min: 1
Mult.: 1
: 2.500

1 kbit SPI 20 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 1.256A magazzino
8.00028/09/2026 previsto
Min: 1
Mult.: 1
: 4.000

256 kbit I2C 1 MHz 32 k x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 4.969A magazzino
Min: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device address & software write 1.369A magazzino
7.50005/10/2026 previsto
Min: 1
Mult.: 1
: 2.500

512 kbit I2C 1 MHz 64 k x 8 SOIC-8 450 ns SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect 717A magazzino
5.00003/09/2026 previsto
Min: 1
Mult.: 1
: 2.500

1 Mbit I2C 1 MHz 256 k x 8 SOIC-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit Serial I2C Bus EEPROM 7.114A magazzino
Min: 1
Mult.: 1
: 5.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb serial I2C bus EEPROM 3.407A magazzino
Min: 1
Mult.: 1
: 4.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel