Interfaccia sensore

 Interfaccia sensore
Sensor Interface ICs are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many sensor interface manufacturers including Allegro, Infineon, Melexis, Renesas, Silicon Labs, STMicroelectronics, Texas Instruments, Vishay & more. Please view our large selection of sensor interface ICs below.
Risultati: 617
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tipo Tipo di interfaccia Tensione di alimentazione - Max. Tensione di alimentazione - Min. Corrente di alimentazione operativa Temperatura di lavoro minima Temperatura di lavoro massima Stile di montaggio Package/involucro Protezione ESD Qualifica Confezione
Vishay Semiconductors Interfaccia sensore Amb Lt Snsr w/IR Emt w/I2C Intf 16bit 2.073A magazzino
Min: 1
Mult.: 1
: 1.500

- 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Vishay Semiconductors Interfaccia sensore IR 940nm 16-bit ALS Prox up to 1.5m 5.362A magazzino
8.20006/10/2026 previsto
Min: 1
Mult.: 1
: 2.500

3.6 V 2.5 V 350 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Semtech Interfaccia sensore SX9331 1.8X2.1 10L DFN 1.093A magazzino
Min: 1
Mult.: 1
: 3.000

SMD/SMT Reel, Cut Tape, MouseReel
ScioSense Interfaccia sensore Resistance-to-digital converter QFN40 889A magazzino
Min: 1
Mult.: 1
: 3.000
Single Chip Solution for Strain Gauges 2-Wire I2C, 4-Wire SPI, UART 3.6 V 2.1 V 1.5 uA - 40 C + 125 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interfaccia sensore Digital sensor outpu t driver with low r 429A magazzino
5.00007/01/2027 previsto
Min: 1
Mult.: 1
: 5.000

Serial, SPI 36 V 74.75 V 1.5 mA - 40 C + 125 C SMD/SMT VQFN-10 8 kV, 2 kV Reel, Cut Tape, MouseReel
Allegro MicroSystems Interfaccia sensore TRUE ZERO SPEED LOW JITTER HIGH ACCURACY 2.520A magazzino
Min: 1
Mult.: 1
: 800

Hall Effect 24 V 4 V 7 mA - 40 C + 150 C Through Hole Reel, Cut Tape, MouseReel
STMicroelectronics Interfaccia sensore 18 to 32.5V IO-Link PHY2 Transceiver IC 2.033A magazzino
3.000In ordine
Min: 1
Mult.: 1
: 3.000

IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Reel, Cut Tape, MouseReel
STMicroelectronics Interfaccia sensore Automotive PSI5 transceiver IC 1.046A magazzino
Min: 1
Mult.: 1
: 2.400

SMD/SMT TQFP-EP-32 AEC-Q100 Reel, Cut Tape
STMicroelectronics Interfaccia sensore Wide range air fuel sensor control interface 1.493A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-48 AEC-Q100 Tray
Microchip Technology Interfaccia sensore IT should be in system 936A magazzino
Min: 1
Mult.: 1
: 2.500

PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 2 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaccia sensore Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 7.545A magazzino
Min: 1
Mult.: 1
: 4.000
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Interfaccia sensore 2-Ch 12-bit automo t ive capacitance to A 595-FDC2112QDNTTQ1 580A magazzino
Min: 1
Mult.: 1
: 4.500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaccia sensore 2-Ch 28-bit capaci t ance to digital con A 595-FDC2212DNTT 869A magazzino
4.50001/03/2027 previsto
Min: 1
Mult.: 1
: 4.500

- 40 C + 125 C SMD/SMT WSON-12 Reel, Cut Tape, MouseReel

Texas Instruments Interfaccia sensore 4-Ch 28-bit automo t ive capacitance to A 595-FDC2214QRGHTQ1 2.068A magazzino
Min: 1
Mult.: 1
: 4.500

- 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaccia sensore Differential inducti ve switch for MCU-l A 595-LDC0851HDSGT 10.758A magazzino
Min: 1
Mult.: 1
: 3.000

20 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Interfaccia sensore 4-channel inductance -to-digital convert 1.288A magazzino
Min: 1
Mult.: 1
: 3.000

1.89 V 1.71 V 460 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Interfaccia sensore Signal Conditioner f or Resistive Sensin A 595-PGA305ARHHR 232A magazzino
Min: 1
Mult.: 1
: 250

Signal Conditioner and Transmitter I2C 30 V 3.3 V 2.5 mA - 40 C + 150 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Interfaccia sensore Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGSR 1.113A magazzino
Min: 1
Mult.: 1
: 250

5.5 V 2.7 V - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Interfaccia sensore PGA309 Voltage Out P rog Sensor Cndtner A 595-PGA309AIPWR 970A magazzino
Min: 1
Mult.: 1
: 250

5 V 2.7 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Interfaccia sensore Ultrasonic Sensor Si g Conditioner 871A magazzino
Min: 1
Mult.: 1
: 2.000

18 V 7 V 15 mA - 40 C + 125 C SMD/SMT TSSOP-28 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaccia sensore Precision 4-20mA Crn t Loop Rcvr 262A magazzino
32508/10/2026 previsto
Min: 1
Mult.: 1

36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Interfaccia sensore Precision 4-20mA Crn t Loop Rcvr 334A magazzino
Min: 1
Mult.: 1

36 V 11.4 V 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Interfaccia sensore Time-to-Digital Conv erter A 595-TDC7200 A 595-TDC7200PWR 741A magazzino
Min: 1
Mult.: 1

Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments Interfaccia sensore Time-to-digital conv erter for time-of-f A 595-TDC7200PW 2.181A magazzino
Min: 1
Mult.: 1
: 2.000

Time-to-Digital Converter Serial, SPI 3.3 V 3.3 V 1.35 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Interfaccia sensore TDC7201 Time-to-Digi tal Converter for T A 595-TDC7201ZAXT 1.312A magazzino
2.00030/09/2026 previsto
Min: 1
Mult.: 1
: 2.000

- 40 C + 85 C SMD/SMT NFBGA-25 Reel, Cut Tape, MouseReel