Half/Full Duplex Transceiver RS-485 Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith slew-rate contr 28.763In Stock
30.000Expected 2/22/2027
Cut Tape
2,29 €
1,71 €
1,57 €
1,40 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 5.000
SMD/SMT VQFN-16 THVD1424 Transceiver 50 kb/s, 20 Mb/s 1 Driver 1 Receiver Half/Full Duplex 5.5 V 3 V 1 mA, 39 mA - 40 C + 125 C 16 kV RS-485 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC Iso RS485 Tran
160In Stock
18,71 €
14,83 €
13,85 €
12,79 €
Min.: 1
Mult.: 1
Max.: 128
SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA 0 C + 70 C 8 kV RS-485 Transceivers Tube