FPGA - Field Programmable Gate Array

Results: 9.798
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 7In Stock
8Expected 2/16/2027
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2CPG196I 329In Stock
Min.: 1
Mult.: 1

XC6SLX4 3840 LE 600 ALM 216 kbit 106 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-196 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 4 SPEED 908In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 187In Stock
Min.: 1
Mult.: 1

LFE5U-25F 25000 LE 0 bit SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 24.3K LUTs; 1.1V 144In Stock
Min.: 1
Mult.: 1

LFE5U 24000 LE 12000 ALM 1008 kbit 118 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CSFBGA-285 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA
2In Stock
Min.: 1
Mult.: 1

Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 6 Transceiver SMD/SMT UBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 28In Stock
Min.: 1
Mult.: 1

A3PE600 7000 LE 108 kbit 270 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 474In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps 18In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 135In Stock
Min.: 1
Mult.: 1

LCMXO3LF 4320 LE 2160 ALM 92 kbit 279 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-324 Tray

Lattice FPGA - Field Programmable Gate Array 640 LUTs 159 IO 1.8/ 2.5/3.3V -3 Spd 105In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 159 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-256 Tray

Lattice FPGA - Field Programmable Gate Array 640 LUTs 159 IO 1.8/ 2.5/3.3V -3 Spd I 114In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 159 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP Ultra Low Power 1280 LUTs 1.2V 1.368In Stock
Min.: 1
Mult.: 1

iCE40LP 1280 LE 640 ALM 64 kbit 92 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP 7680 LUTs 1.2V Ultra Low-Power 4.123In Stock
Min.: 1
Mult.: 1

iCE40LP 7680 LE 3840 ALM 128 kbit 178 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-225 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V 59In Stock
Min.: 1
Mult.: 1

LFE5U 84000 LE 42000 ALM 3.66 Mbit 259 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 100I/O Inst- on DSP 1.2V -6 Spd 96In Stock
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 30KLUTs 363 I/O Inst -on DSP 1.2V -5 Spd 19In Stock
Min.: 1
Mult.: 1

LFXP2 29000 LE 14500 ALM 387 kbit 363 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTs 271 IO 1.8 /2.5/3.3V -4 Spd 84In Stock
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 271 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT FTBGA-324 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 176In Stock
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 4 Spd 117In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 1.2V 4 Spd 119In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CABGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 4320 LUTs; 1.2V 338In Stock
Min.: 1
Mult.: 1

LCMXO3L 4300 LE 2150 ALM 92 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10AS066K8745 FBGA1517 SRBFN EXT>
400In Stock
Min.: 1
Mult.: 1

Arria 10 SX 660 660000 LE 251680 ALM 41.62 Mbit 696 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 36 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array 90In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 60In Stock
Min.: 1
Mult.: 1

EP4CGX50 Cyclone IV GX 49888 LE 2.44 Mbit 290 I/O 1.15 V 1.25 V 0 C + 85 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-484 Tray