NOR Logic Gates

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NOR, XSON6 4.900In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/NOR with Level Shifting, XSON6 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE NOR QUAD 2.335In Stock
Min.: 1
Mult.: 1
Max.: 234
: 2.500

NOR 4 Gate 74ACT 2 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 02PWREP 2.809In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT

onsemi Logic Gates Qd 2-Input NOR Gate 6.175In Stock
Min.: 1
Mult.: 1
Max.: 330

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Tube
onsemi Logic Gates 2-Input NOR Gate 14.048In Stock
Min.: 1
Mult.: 1
Max.: 740
: 3.000

NOR 1 Gate NC7S 2 Input SOT-23-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates EP Dual 2-Inp Pos- N or Gate 2.289In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-In 10.172In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2-In A 595 -CD4001BPW A 595-CD A 595-CD4001BPW 6.908In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NOR Gate A 595-CD74HC4002PW 4.236In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 2 Gate HC 8 Input TSSOP-14 2 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 829In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-NOR Gate 5.494In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 2 Gate AUP 4 Input UQFN-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC02D A 595-SN74 A 595-SN74HC02D 32.739In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input 5.010In Stock
Min.: 1
Mult.: 1

NOR 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-NOR Gate 1.433In Stock
6.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-NOR Ga te 12.941In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel dual-input 4.5 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate AHCT 2 Input WQFN-14 1 Output 8 mA 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive two-inpu t 4.5-V to 5.5- 2.775In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AHCT 2 Input SC-70-5 1 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 4-i nput 1.65-V to 3.6- 2.929In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T02 2.808In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 2-input 2 -V to 5.5-V single& 4.511In Stock
Min.: 1
Mult.: 1

NOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.6 ns, 5 ns, 5.1 ns, 7.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V NOR gates 1.900In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate AHCT 8 Input WQFN-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-chan nel dual-input 4.5 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate AHCT 2 Input TSSOP-14 1 Output 8 mA 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 1.5-V t o 3.6-V NOR gates 1.665In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 4.4 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 3.6-V N 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel