Half Duplex Transceiver RS-232 Interface IC

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

Texas Instruments RS-232 Interface IC Line Driver and Rece iver 8-PDIP -20 to 318In Stock
3,22 €
2,48 €
2,10 €
1,96 €
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V 9.1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
49In Stock
19,15 €
15,33 €
14,29 €
13,26 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
16.374In Stock
6,07 €
4,67 €
4,00 €
3,84 €
Min.: 1
Mult.: 1
Max.: 13.219
SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr
3.093In Stock
27,31 €
21,86 €
20,49 €
18,99 €
Min.: 1
Mult.: 1
Max.: 2.474
SMD/SMT BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 4.5 V 17 mA - 40 C + 85 C 10 kV Tray
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
316In Stock
22,39 €
17,90 €
16,78 €
15,54 €
Min.: 1
Mult.: 1
Max.: 252
SMD/SMT SOIC-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1.578In Stock
6,40 €
4,94 €
4,57 €
4,15 €
Min.: 1
Mult.: 1
Max.: 1.262
SMD/SMT DFN-12 LTC2802 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1.108In Stock
6,16 €
4,72 €
4,36 €
3,96 €
Min.: 1
Mult.: 1
Max.: 886
SMD/SMT SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr
211In Stock
20,43 €
19,99 €
19,93 €
Min.: 1
Mult.: 1
Max.: 168
SMD/SMT LGA-32 LTM2882 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 4.5 V 17 mA - 40 C + 105 C 10 kV Tray
Texas Instruments RS-232 Interface IC RS-232C REGULATOR 122In Stock
2.000Expected 4/1/2027
Cut Tape
1,51 €
1,11 €
1,01 €
0,894 €
Reel
0,76 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V 6.1 mA - 20 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1.873In Stock
Cut Tape
7,37 €
5,72 €
5,31 €
4,85 €
Min.: 1
Mult.: 1
Max.: 1.498
SMD/SMT SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
770In Stock
Cut Tape
5,04 €
3,84 €
3,54 €
3,22 €
Min.: 1
Mult.: 1
Max.: 616
SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 2.3 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1.374In Stock
Cut Tape
6,04 €
4,63 €
4,27 €
3,89 €
3,79 €
3,79 €
Min.: 1
Mult.: 1
Max.: 1.099
SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1.421In Stock
5,28 €
4,02 €
3,65 €
3,35 €
Min.: 1
Mult.: 1
Max.: 1.136
SMD/SMT DFN-12 LTC2802 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
677In Stock
Cut Tape
6,40 €
4,94 €
4,57 €
4,16 €
4,00 €
4,00 €
Min.: 1
Mult.: 1
Max.: 541
SMD/SMT DFN-12 LTC2802 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
2.461In Stock
Cut Tape
7,39 €
5,73 €
5,31 €
4,85 €
4,69 €
4,69 €
Min.: 1
Mult.: 1
Max.: 1.968
SMD/SMT DFN-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
1.086In Stock
7,37 €
5,72 €
5,31 €
4,84 €
Min.: 1
Mult.: 1
Max.: 868
SMD/SMT SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/
278In Stock
16,99 €
13,46 €
12,58 €
11,61 €
Min.: 1
Mult.: 1
Max.: 222
SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 26 kV Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/
1.271In Stock
14,80 €
11,73 €
10,97 €
10,11 €
Min.: 1
Mult.: 1
Max.: 1.016
SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA - 40 C + 85 C 26 kV Tube
Analog Devices RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/
901In Stock
Cut Tape
15,06 €
11,83 €
11,03 €
10,12 €
Min.: 1
Mult.: 1
Max.: 720
SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA - 40 C + 85 C 26 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
9In Stock
20,34 €
16,25 €
15,24 €
13,89 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
189In Stock
5,22 €
3,98 €
3,66 €
3,32 €
Min.: 1
Mult.: 1
Max.: 151
SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
278In Stock
7,19 €
5,55 €
5,13 €
4,67 €
Min.: 1
Mult.: 1
Max.: 222
SMD/SMT DFN-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
125In Stock
7,08 €
5,46 €
5,06 €
4,60 €
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT SSOP-16 LTC2803 Transceiver 250 kb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
26In Stock
6,16 €
4,72 €
4,14 €
3,96 €
Min.: 1
Mult.: 1
SMD/SMT DFN-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
122In Stock
7,39 €
5,73 €
5,31 €
4,84 €
Min.: 1
Mult.: 1
Max.: 97
SMD/SMT DFN-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA - 40 C + 85 C 10 kV Tube