PIC18 Microcontrollori a 8 bit - MCU

Risultati: 1.427
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 8KB Flash 256 RAM 148A magazzino
Min: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F1x30 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 16kB 768RM 25I/O 134A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2x1x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash 1536B RAM 25 I/O 8B 148A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32 KB Flash RAM, 48 MHz Int. 18A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB SPDIP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 349A magazzino
Min: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8KB Flash 768b RAM SERIAL EE IND 287A magazzino
Min: 1
Mult.: 1

PIC18 8 kB 512 B QFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 24kBF 2048RM FSUSB2 1.200A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 24 kB 2 kB TQFP-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx55 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 64 KB FL 2 KB RAM 285A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 8 KB Flash 512 RAM 15 I/O 10-bit ADC 375A magazzino
Min: 1
Mult.: 1

PIC18 8 kB 256 B SOIC-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8KB Flash 768b RAM SERIAL EE IND 999A magazzino
Min: 1
Mult.: 1

PIC18 8 kB 512 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 854A magazzino
Min: 1
Mult.: 1
: 1.200

PIC 128 kB 3.5 kB TQFP-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F67K40 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 8KB 768 RAM 22 I/O 103A magazzino
Min: 1
Mult.: 1

PIC18 8 kB 768 B SPDIP-28 40 MHz 10 bit 24 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 16KB 768 RAM 23I/O 83A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx2 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16 KB 1024 RAM 239A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 1 kB SPDIP-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash 768B RAM 25 I/O 8B 378A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 285A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 3.6 kB SPDIP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 279A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.67 kB SSOP-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube

Microchip Technology Microcontrollori a 8 bit - MCU ECAN 64KB FL 4KB RAM 16MIPS 12b ADC CTMU 233A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.56 kB QFN-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash 768B RAM 8b FamilynanoWat XLP 314A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 48KB 3968 RAM 36I/O 165A magazzino
Min: 1
Mult.: 1

PIC18 48 kB 3.87 kB TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4x1x Tray
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 186A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.68 kB QFN-44 48 MHz 10 bit 34 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ11 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash 3968B RAM 36 I/O 8B 223A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.84 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB FLSH 3936Bs RAM USB 2.0 nanoWatt 822A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 64 kB 3.81 kB TQFP-64 48 MHz 10 bit 49 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16kBF 768RM 66I/O 119A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-80 40 MHz 10 bit 66 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x90 Tray

Microchip Technology Microcontrollori a 8 bit - MCU 16KB 768 RAM 23I/O 136A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 40 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube