Microcontrollori - MCU

Risultati: 5.377
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Qualifica Confezione
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 4Mbytes of Flash 975A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 4Mbytes of Flash 126A magazzino
Min: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU Advanced Graphics Ultra Low Power CortexM-33 Trustzone, NEOCHROM VG GPU, 160MHZ

Tray
STMicroelectronics Microcontrollori ARM - MCU Advanced Graphics Ultra Low Power CortexM-33 Trustzone, NEOCHROM VG GPU, 160MHZ 791A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU Advanced Graphics Ultra Low Power CortexM-33 Trustzone, NEOCHROM VG GPU, 160MHZ 1.191A magazzino
1.44025/08/2026 previsto
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontroller RF - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100MHz 1Mbyte Flash BLE 5.3 802.15.4 Zigbe 1.105A magazzino
Min: 1
Mult.: 1

SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 100 MHz 1 MB 64 kB, 64 kB 12 bit 35 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics Microcontroller RF - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100MHz 1Mbyte Flash BLE 5.3 802.15.4 Zigbe 2.324A magazzino
Min: 1
Mult.: 1

SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 100 MHz 1 MB 12 bit 20 I/O 1.7 V 3.6 V + 85 C Tray

STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 256 Kb Flash 32 Kb SRAM 418A magazzino
2.94009/09/2026 previsto
Min: 1
Mult.: 1

SMD/SMT VFQFPN-48 ARM Cortex M0+ 32 bit 64 MHz 256 kB 32 KB 12 bit 32 I/O 1.7 V 3.6 V + 85 C Tray

STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64MHz 64K Flash 16K SRAM 1.203A magazzino
Min: 1
Mult.: 1

SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 64 kB 16 KB 12 bit 17 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori a 32 bit - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 707A magazzino
Min: 1
Mult.: 1

AEC-Q100 Tray
STMicroelectronics Microcontrollori a 32 bit - MCU 32-bit Power Architecture MCU for Automotive Applications 638A magazzino
Min: 1
Mult.: 1

SMD/SMT eTQFP-144 e200z2, e200z4 32 bit 80 MHz, 160 MHz 2.5 MB 176 kB 5 x 12 bit, 2 x 16 bit 117 I/O 5 V 5 V + 125 C AEC-Q100 Tray
STMicroelectronics Microcontrollori a 32 bit - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 529A magazzino
Min: 1
Mult.: 1
: 800

SMD/SMT eTQFP-144 e200z420 32 bit 120 MHz 176 kB 192 kB 10 bit, 3 x 12 bit 64 I/O 1.14 V 1.26 V + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 32 bit - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 698A magazzino
Min: 1
Mult.: 1
: 800

SMD/SMT FPBGA-386 e200z4 32 bit 200 MHz 10 MB 1.06 MB 10 bit, 12 bit 205 I/O 1.2 V 1.2 V + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Microcontrollori ARM - MCU Entry-level ARM Cortex-M0 Value MCU 26.099A magazzino
Min: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 48 MHz 16 kB 4 kB 12 bit 15 I/O 2.4 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V 7.311A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 39 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 5.304A magazzino
4.50028/09/2026 previsto
Min: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32BIT CORTEX M3 48PINS 64KB 24.316A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M3 32 bit 24 MHz 64 kB 8 kB 12 bit 37 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 5.897A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 24 MHz 256 kB 24 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU 32BIT Cortex M3 64KB 10KB RAM 1X12 ADC 4.439A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 36 MHz 64 kB 10 kB 12 bit 64 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32BIT Cortex M3 128K FLASH 20KB RAM 14.489A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 128 kB 20 kB 12 bit 64 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32BIT Cortex M3 USB CAN 7 TMRS 2 ADCS 21.549A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 128 kB 20 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU 32BIT Cortex M3 H/D 256 to 512 USB/CAN 21.286A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 256 kB 48 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32BIT Cortex M3 M3 72MHz 64pins 12.812A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 256 kB 48 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU 32BIT Cortex M3 H/D Perf Line USB CAN 2.934A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 256 kB 48 kB 12 bit 51 I/O 2 V 3.6 V + 105 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32BIT Cortex M3 Performance LINE 3.288A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 512 kB 64 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Tray