Microcontrollori - MCU

Risultati: 5.378
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Qualifica Confezione
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 300A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 297A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 300A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 297A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 1.555A magazzino
Min: 1
Mult.: 1

SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 12 bit 27 I/O 1.71 V 3.6 V + 105 C Tray
STMicroelectronics Microcontrollori ARM - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ 2.774A magazzino
Min: 1
Mult.: 1

SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 64 MHz 512 kB 96 kB 20 I/O 1.71 V 3.6 V + 105 C Tray
STMicroelectronics STM32G491VET6TR
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M4 170 MHz 512 Kbytes Flash Math Accel High Analog level 14A magazzino
1.000In ordine
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 170 MHz 112 kB 12 bit 86 I/O 1.71 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU 714A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 32 bit 168 MHz 1 MB 192 kB 12 bit 114 I/O 1.8 V 3.6 V + 85 C Tray

STMicroelectronics Microcontrollori a 8 bit - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI 2.816A magazzino
Min: 1
Mult.: 1

SMD/SMT STM8 8 bit 16 MHz 16 kB 4 kB No ADC 17 I/O 1.65 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 768A magazzino
Min: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 32 MHz 128 kB 16 kB 12 bit 37 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU STM32L16 Low Power M3 384kB 32MHz MCU 147A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 32 MHz 384 kB 48 kB 12 bit 83 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32BIT ARM Cortex M3 Connectivity 768kB 67A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M3 32 bit 120 MHz 768 kB 128 kB 12 bit 140 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 1.577A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics STM32C092CCT3
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash30 Kbytes RAM 48 MHz CPU 4x USART 1.445A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics STM32C092CCT7
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash30 Kbytes RAM 48 MHz CPU 4x USART 1.305A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics STM32U385RGT7
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone MCU 96 MHz 1 Mbyte of Flash memory 919A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics STM32U585CIU3
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone 160 MHz 2 Mbytes of Flash 1.642A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 986A magazzino
Min: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 38 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 147A magazzino
Min: 1
Mult.: 1
Max.: 50

SMD/SMT LQFP-80 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 66 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 261A magazzino
960In ordine
Min: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-64 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 52 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 92A magazzino
54007/09/2026 previsto
Min: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-100 ARM Cortex M33 32 bit 144 MHz 512 kB 128 kB 12 bit 86 I/O 2.7 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 57A magazzino
36001/03/2027 previsto
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 120A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 63A magazzino
54001/03/2027 previsto
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 104A magazzino
Min: 1
Mult.: 1

Tray