8 bit Microcontrollori - MCU

Tipi di Microcontrollori - MCU

Modifica visualizzazione categoria
Risultati: 12.216
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Qualifica Confezione

Microchip Technology Microcontrollori a 8 bit - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 2.542A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.5 V 5.5 V + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 2.733A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.5 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 2.818A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1.709A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 2.172A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.5 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 384 byte 32 MHz Int. Osc 6.609A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 7 kB 384 B 10 bit 16 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 1.336A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 26 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 4.218A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 16 I/O 2.5 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 919A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 1.971A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 512 B 10 bit 25 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 28KB1KB RAM 256B EEPROM 2.457A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-64 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 54 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3KB 72 RAM 20 I/O 14.172A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 3 kB 72 B No ADC 20 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 4kb 128 RAM 12 I/O 3.380A magazzino
Min: 1
Mult.: 1
: 2.600

SMD/SMT SOIC-14 PIC16 8 bit 20 MHz 3.5 kB 128 B No ADC 12 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 256 RAM 16 I/O 927A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 4 kB 256 B No ADC 16 I/O 3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 256 RAM 12 I/O 930A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 12 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 4KB 192 RAM 22 I/O 1.198A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 22 I/O 4 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 368 RAM 16 I/O 333A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 20 MHz 7 kB 368 B 10 bit 16 I/O 4 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 2.259A magazzino
Min: 1
Mult.: 1
: 3.300

SMD/SMT QFN-16 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 821A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 24 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8KB 256 RAM 16 I/O 705A magazzino
Min: 1
Mult.: 1
: 1.100

SMD/SMT SOIC-18 PIC18 8 bit 40 MHz 8 kB 256 B 10 bit 16 I/O 4.2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 16KBFlash 512byteRAM 256bytesEEPROM 584A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-20 PIC18 8 bit 64 MHz 16 kB 512 B 10 bit 17 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 32KB 1536 RAM 23 I/O 1.285A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 23 I/O 4.2 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash 1536B RAM 25 I/O 8B 4.748A magazzino
Min: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 1.707A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 1.770A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 64 kB 3.8 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube