Microcontrollori - MCU

Risultati: 5.374
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Qualifica Confezione
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 4Mbytes of Flash 126A magazzino
Min: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel
STMicroelectronics Microcontroller RF - MCU 32-bit MCU Wireless Series: Bluetooth Low Energy 5.3 +10dBm, high security level 15A magazzino
1.56005/02/2027 previsto
Min: 1
Mult.: 1

ARM Cortex M33 100 MHz 1.71 V 3.6 V Tray
STMicroelectronics Microcontroller RF - MCU Ultra-low-power, Arm Cortex-M33 Trust Zone MCU 100 MHz 1 Mbyte Flash, BLE 5.4 196A magazzino
Min: 1
Mult.: 1

SMD/SMT UFQFPN-32 ARM Cortex M33 32 bit 100 MHz 32 kB 12 bit 20 I/O 1.71 V 3.6 V + 85 C Tray
STMicroelectronics Microcontroller RF - MCU Wireless Arm Cortex-M33 Trust Zone MCU 100MHz 1Mbyte Flash BLE 5.4, ZigBee 148A magazzino
Min: 1
Mult.: 1

SMD/SMT UFQFPN-48 ARM Cortex M33 32 bit 100 MHz 1 MB 64 kB, 64 kB 12 bit 35 I/O 1.7 V 3.6 V + 105 C Tray
STMicroelectronics Microcontroller RF - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100MHz 1Mbyte Flash BLE 5.3 802.15.4 Zigbe 42A magazzino
Min: 1
Mult.: 1

SMD/SMT UFBGA-59 ARM Cortex M33 32 bit 100 MHz 1 MB 12 bit 35 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics Microcontroller RF - MCU Wireless Arm Cortex-M33 Trust Zone MCU 100MHz 1Mbyte Flash BLE 5.4, ZigBee 149A magazzino
Min: 1
Mult.: 1

SMD/SMT UFBGA-59 ARM Cortex M33 32 bit 100 MHz 1 MB 12 bit 35 I/O 1.7 V 3.6 V + 105 C Tray

STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 64 Kb Flash 16 Kb SRAM 150A magazzino
Min: 1
Mult.: 1

SMD/SMT VFQFPN-48 ARM Cortex M0+ 32 bit 64 MHz 64 kB 16 KB 12 bit 32 I/O 1.7 V 3.6 V + 105 C Tray

STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 128 Kb Flash 32 Kb SRAM 100A magazzino
Min: 1
Mult.: 1

SMD/SMT VFQFPN-48 ARM Cortex M0+ 32 bit 64 MHz 128 kB 32 KB 12 bit 32 I/O 1.7 V 3.6 V + 85 C Tray

STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 128 Kb Flash 32 Kb SRAM 114A magazzino
Min: 1
Mult.: 1

SMD/SMT VFQFPN-48 ARM Cortex M0+ 32 bit 64 MHz 128 kB 32 KB 12 bit 32 I/O 1.7 V 3.6 V + 105 C Tray

STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 128 Kb Flash 32 Kb SRAM 2.794A magazzino
Min: 1
Mult.: 1

SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 128 kB 32 KB 12 bit 17 I/O 1.7 V 3.6 V + 105 C Tray

STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 256 Kb Flash 32 Kb SRAM 141A magazzino
Min: 1
Mult.: 1

SMD/SMT VFQFPN-32 ARM Cortex M0+ 32 bit 64 MHz 256 kB 32 KB 12 bit 17 I/O 1.7 V 3.6 V + 105 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32-bit Pwr Architect MCU Automotive Body 1.883A magazzino
Min: 1
Mult.: 1
: 1.000

LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 32 bit - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 1.453A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 e200z0h 32 bit 64 MHz 1.5 MB 96 kB 10 bit, 12 bit 77 I/O 3 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape
STMicroelectronics Microcontrollori a 32 bit - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 2.286A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 e200z0h 32 bit 64 MHz 512 kB 40 kB 2 x 10 bit 67 I/O 3.3 V/5 V 3.3 V/5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 32 bit - MCU 32-BIT Embedded MCU 150 MHz, 4Mbyte 487A magazzino
Min: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 e200z4 32 bit 150 MHz 4 MB 192 kB 2 x 12 bit 118 I/O 5 V 5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 190A magazzino
Min: 1
Mult.: 1
: 500

LQFP-144 AEC-Q100 Reel, Cut Tape
STMicroelectronics Microcontrollori a 32 bit - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 950A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT eTQFP-100 e200z420 32 bit 120 MHz 2 MB 192 kB 10 bit, 3 x 12 bit 64 I/O 1.14 V 1.26 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 32 bit - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 162A magazzino
Min: 1
Mult.: 1
: 800

SMD/SMT eTQFP-144 e200z420n3 32 bit 160 MHz 4 MB 512 kB 10 bit, 12 bit 3 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 32 bit - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 369A magazzino
Min: 1
Mult.: 1
: 800

SMD/SMT eTQFP-144 e200z420n3 32 bit 180 MHz 4 MB 512 kB 10 bit, 12 bit 3 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 32 bit - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 912A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT FPBGA-302 e200z4 32 bit 200 MHz 10 MB 1.06 MB 10 bit, 12 bit 205 I/O 1.2 V 1.2 V + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 32 bit - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 437A magazzino
Min: 1
Mult.: 1
: 500

SMD/SMT eLQFP-176 e200z4 32 bit 200 MHz 10 MB 1.06 MB 10 bit, 12 bit 154 I/O 1.2 V 1.2 V + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0 Value line MCU 32 Kbytes of Flash , 48 MHz CPU 4.007A magazzino
Min: 1
Mult.: 1
: 2.400

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 39 I/O 2.4 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU Value-Line ARM MCU 64kB 48 MHz 2.958A magazzino
10.500In ordine
Min: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 39 I/O 2.4 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0 Value line MCU 256 Kbytes of Flash , 48 MHz CPU 6.662A magazzino
24.000In ordine
Min: 1
Mult.: 1
: 2.400

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 37 I/O 2.4 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU Cortex M0 32kB 48MHz Motor CTRL SRAM MCU 2.429A magazzino
Min: 1
Mult.: 1

SMD/SMT UFQFPN-28 ARM Cortex M0 32 bit 48 MHz 32 kB 4 kB 12 bit 23 I/O 2 V 3.6 V + 85 C Tray