Embedded Processors & Controllers

 Embedded Processors & Controllers
Embedded Processors & Embedded Controllers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many embedded processor & embedded controller manufacturers including Infineon, Microchip, NXP, Renesas, Silicon Labs, STMicroelectronics, Texas Instruments & many more. Please view our large selection of embedded processors & embedded controllers below.
Results: 74.350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Intel PK8072007104600
Intel CPU - Central Processing Units Intel Xeon 654 processor (72M Cache, 3.10 GHz) FC-LGA18N, Tray 11In Stock
1.486,31 €
1.454,22 €
1.401,27 €
Min.: 1
Mult.: 1
CPU - Central Processing Units Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 4.861In Stock
6,68 €
4,91 €
4,58 €
4,02 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 56 kB 8 kB 10 bit 42 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 2.877In Stock
Cut Tape
21,11 €
16,91 €
15,69 €
14,71 €
Reel
13,12 €
Min.: 1
Mult.: 1
: 2.000
ARM Microcontrollers - MCU SMD/SMT BGA-121 ARM Cortex M4 32 bit 120 MHz 1 MB 256 kB 16 bit 83 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Intel CPU - Central Processing Units Intel Core Ultra X7 processor 358H (18M Cache, up to 4.80 GHz) FCBGA20X, Tray 2In Stock
823,11 €
Min.: 1
Mult.: 1
CPU - Central Processing Units FCBGA-2540 Core Ultra X7 64 bit 1.9 GHz 18 MB + 100 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K WQFN16 4.496In Stock
Cut Tape
1,45 €
0,929 €
0,826 €
0,679 €
Reel
0,46 €
Min.: 1
Mult.: 1
: 2.500
ARM Microcontrollers - MCU SMD/SMT HWQFN-16 ARM Cortex M23 32 bit 32 MHz 32 kB 12 kB 12 bit 12 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 480MHz 2M/1M BGA224 974In Stock
18,82 €
15,20 €
14,58 €
12,85 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT BGA-224 ARM Cortex M85 32 bit 480 MHz 2 MB 1 MB 2 x 12 bit 165 I/O - 40 C + 125 C Tray
NXP Semiconductors RF Microcontrollers - MCU RW610ET/A2I 1.499In Stock
2.000Expected 1/12/2027
Cut Tape
13,05 €
11,36 €
10,77 €
9,96 €
Reel
7,43 €
Min.: 1
Mult.: 1
: 2.000
RF Microcontrollers - MCU ARM Cortex M33 260 MHz 1.2 MB Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 62In Stock
168Expected 10/21/2027
22,26 €
20,01 €
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT caBGA-196 77 I/O - 40 C + 100 C Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU060-1FFVA1517I 6In Stock
8On Order
4.632,06 €
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FBGA-1517 624 I/O - 40 C + 100 C
Intel CPU - Central Processing Units Intel Core i7-9700E Processor (12M Cache 521In Stock
454,07 €
396,77 €
Min.: 1
Mult.: 1
CPU - Central Processing Units FCLGA-1151 Intel Core i7 64 bit 2.6 GHz 12 MB + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7-9700TE Processor (12M Cach 83In Stock
454,02 €
396,75 €
Min.: 1
Mult.: 1
CPU - Central Processing Units FCLGA-1151 Intel Core i7 64 bit 1.8 GHz 12 MB + 100 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8QuadXPlus 21x21 492In Stock
540Expected 9/6/2027
95,67 €
80,70 €
80,38 €
72,91 €
Min.: 1
Mult.: 1
Processors - Application Specialized SMD/SMT FCPBGA-609 ARM Cortex A35, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 256 kB, 512 kB - 40 C + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12GC 16-bit MCU, HCS12 core, 32KB Flash, 50MHz, QFP 80 1.017In Stock
19,88 €
15,55 €
14,85 €
13,49 €
Min.: 1
Mult.: 1
16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 32 kB 2 kB 10 bit 60 I/O - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 303In Stock
71,84 €
60,50 €
59,99 €
54,95 €
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT MAPBGA-516 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit - 40 C + 125 C AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array 224In Stock
393,43 €
373,78 €
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FBGA-780 284 I/O 0 C + 100 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32 bit ,128k Flash 2.898In Stock
9,61 €
7,43 €
7,09 €
6,15 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 16 bit 40 I/O - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
This product may require additional documentation to export from the United States.
85In Stock
193,31 €
166,49 €
165,28 €
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT FCPBGA-780 e5500 64 bit 1.2 GHz 32 kB 32 kB 109 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC 3.616In Stock
1.920Expected 12/14/2026
19,09 €
15,43 €
14,79 €
13,03 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 128 kB 16 kB 10 bit 46 I/O - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, 8-core, 1.2GHz, -40 to 105C, Security enabled, AIOP
This product may require additional documentation to export from the United States.
60In Stock
299,74 €
258,78 €
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT FCPBGA-780 ARM Cortex A53 32 bit/64 bit 1.2 GHz 32 kB 32 kB 128 kB - 40 C + 105 C Tray
Lattice CPLD - Complex Programmable Logic Devices ispJTAG 3.3V 7.5ns 512MC 208 I/O IND 250In Stock
152,00 €
136,97 €
Min.: 1
Mult.: 1
CPLD - Complex Programmable Logic Devices SMD/SMT FTBGA-256 208 I/O - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 1.480In Stock
27,42 €
21,45 €
20,49 €
18,62 €
Min.: 1
Mult.: 1
Processors - Application Specialized SMD/SMT MAPBGA-289 ARM926EJ-S 32 bit 454 MHz 16 kB 32 kB 128 kB - 40 C + 85 C Tray
Renesas / Dialog SPLD - Simple Programmable Logic Devices Extended Temp AnalogPAK Programmable Mixed-Signal Matrix 3.322In Stock
Cut Tape
1,93 €
1,43 €
1,30 €
1,16 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 3.000
SPLD - Simple Programmable Logic Devices Reel, Cut Tape, MouseReel
Renesas / Dialog SPLD - Simple Programmable Logic Devices AnalogPAK Programmable Mixed-Signal Matrix 4.990In Stock
Cut Tape
1,37 €
1,01 €
0,912 €
0,803 €
Reel
0,655 €
Min.: 1
Mult.: 1
: 5.000
SPLD - Simple Programmable Logic Devices Reel, Cut Tape
Ambiq RF System on a Chip - SoC Cortex-M4F 192MHz, 2.5D GPU, 2MB MRAM, 1.4MB SRAM, -20 to +60 C, 146-pin BGA 4.947In Stock
4,62 €
Min.: 1
Mult.: 1
RF System on a Chip - SoC
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 678In Stock
22,86 €
18,40 €
17,28 €
15,93 €
15,27 €
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT FCCSP-425 ARM Cortex A53 64 bit 1.4 GHz 32 kB 32 kB 256 kB - 40 C + 105 C