113020002

Seeed Studio
713-113020002
113020002

Mfr.:

Description:
NFC/RFID Development Tools Grove - 125KHz RFID Reader

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: NFC/RFID Development Tools
RoHS:  
RFID Readers
RFID Tags
4.75 V to 5.25 V
RFID
Bulk
Brand: Seeed Studio
Description/Function: 125 kHz RFID reader
Frequency: 125 kHz
Interface Type: UART
Product Type: NFC/RFID Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: SEN11425P
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
47
Expected 9/11/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,31 € 10,31 €