Microcontrollori ARM - MCU

Risultati: 4.704
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Stile di montaggio Package/involucro Nucleo Dimensioni memoria di programma Larghezza bus dati Risoluzione ADC Frequenza di clock massima Numero di I/O Dimensioni RAM dati Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
STMicroelectronics Microcontrollori ARM - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 4-Mbyte Flash, 1504-Kbyte RAM, 250 MHz CPU 33A magazzino
96015/03/2027 previsto
Min: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89A magazzino
Min: 1
Mult.: 1
Max.: 20

STM32U3 LQFP-48 - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 90A magazzino
Min: 1
Mult.: 1
Max.: 20

STM32U3 UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 89A magazzino
Min: 1
Mult.: 1
Max.: 20

STM32U3 UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 95A magazzino
Min: 1
Mult.: 1
Max.: 20

STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 98A magazzino
Min: 1
Mult.: 1
Max.: 20

STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 81A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 99A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 89A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 98A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 49A magazzino
96025/09/2026 previsto
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 135A magazzino
Min: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 121A magazzino
Min: 1
Mult.: 1

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 9.500A magazzino
Min: 1
Mult.: 1
: 2.500

STM32F0 SMD/SMT UFQFPN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU 32BIT Cortex M3 L/D Access Line 1.029A magazzino
Min: 1
Mult.: 1
: 1.000

STM32F101R6 SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 15.783A magazzino
2.940In ordine
Min: 1
Mult.: 1

STM32C0 Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 25.054A magazzino
Min: 1
Mult.: 1

STM32C0 Tray
STMicroelectronics Microcontrollori ARM - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 883A magazzino
Min: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics Microcontrollori ARM - MCU High perf Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART 600 GOPS NeoChrom GPU 1.564A magazzino
Min: 1
Mult.: 1

STM32N6 SMD/SMT VFBGA-142 ARM Cortex M55 1 KB 32 bit 12 bit 800 MHz 75 I/O 4.2 MB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 4.052A magazzino
2.94011/01/2027 previsto
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Wireless Arm CortexM33 Trust Zone MCU 100MHz 1Mbyte Flash BLE5.4 802.15.4 Zigbee 5.007A magazzino
Min: 1
Mult.: 1
: 5.000

STM32WBA SMD/SMT WLCSP-41 ARM Cortex M33 1 MB 32 bit 12 bit 100 MHz 20 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4 Zigbee 4.941A magazzino
Min: 1
Mult.: 1
: 5.000

STM32WBA6 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp 650A magazzino
Min: 1
Mult.: 1
: 1.000

STM32L152VE LQFP-100 1.65 V 3.6 V Reel, Cut Tape, MouseReel