SPDIP-28 Microcontrollori - MCU

Risultati: 500
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Dimensioni memoria di programma Larghezza bus dati Risoluzione ADC Frequenza di clock massima Numero di I/O Dimensioni RAM dati Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 28KB Flash 2KB RAM 256B EE CIP 1A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 28KB Flash 2KB RAM 256B EE CIP 285A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP 30A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 56 kB 8 bit 10 bit 32 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 198A magazzino
31507/09/2026 previsto
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 416A magazzino
75004/09/2026 previsto
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB 368 RAM 22 I/O 84A magazzino
21004/09/2026 previsto
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 8 bit 20 MHz 22 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 53A magazzino
1.710In ordine
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 7 kB 8 bit 10 bit 20 MHz 22 I/O 192 B 4 V 5.5 V 0 C + 70 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 25A magazzino
10517/11/2026 previsto
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 7 kB 8 bit 10 bit 4 MHz 22 I/O 192 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB 368 RAM 22 I/O 136A magazzino
15020/11/2026 previsto
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 4 MHz 22 I/O 368 B 4 V 5.5 V 0 C + 70 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB 368 RAM 22 I/O 7A magazzino
750In ordine
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 20 MHz 22 I/O 368 B 4 V 5.5 V 0 C + 70 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 147A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 4 kB 8 bit 8 bit 20 MHz 22 I/O 192 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 22 I/O 15A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 3.5 kB 8 bit 10 bit 20 MHz 22 I/O 128 B 2.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB 3968 RAM 25I/O 35A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 32 kB 8 bit 10 bit 40 MHz 25 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32 KB Flash RAM, 48 MHz Int. 225A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 32 kB 8 bit 10 bit 48 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 573A magazzino
1.65007/09/2026 previsto
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 436A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.62 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 3.6KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 188A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.62 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 300A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 128 kB 8 bit 10 bit 64 MHz 25 I/O 3.6 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 260A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 128 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 374A magazzino
33027/08/2026 previsto
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 128 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB 1536 RAM 25I/O 56A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 32 kB 8 bit 10 bit 40 MHz 25 I/O 1.5 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 283A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 128 kB 8 bit 10 bit 64 MHz 25 I/O 3.6 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU 28LD128KB DMA 40MIPS 197A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC24H 128 kB 16 bit 10 bit, 12 bit 40 MHz 21 I/O 8 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 193A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC24F 16 kB 16 bit 10 bit 32 MHz 24 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 32KB 8192 bytes 16MIPS 21 I/O 70A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC24F 32 kB 16 bit 10 bit 32 MHz 21 I/O 8 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube