LQFP-80 Microcontrollers - MCU

Results: 757
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 2 Sigma- A 595-MSP430F6723AIPN 848In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 64 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6723IPN A A 595-MSP430F6723IPN 396In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 MSP430 64 kB 16 bit 10 bit 25 MHz 52 I/O 4 kB 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6733IPN A A 595-MSP430F6733IPN 858In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 MSP430 64 kB 16 bit 10 bit 25 MHz 52 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ult-Lo-Pwr MCU 3 2KB Fl 2KB RAM A 59 A 595-MSP430FG479IPN 406In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 MSP430 60 kB 16 bit 16 bit 16 MHz 48 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-SP430FR59941IPNR 371In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 MSP430 256 kB 16 bit 12 bit 16 MHz 68 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR5994IPNR 755In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 MSP430 256 kB 16 bit 12 bit 16 MHz 68 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Microcntrlr 589In Stock
357Expected 8/27/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 C28x 64 kB 32 bit 12 bit 60 MHz 45 I/O 10 kB 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Microcntrlr 1.193In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 C28x 128 kB 32 bit 12 bit 60 MHz 45 I/O 20 kB 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 128 KB fl 707In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 C28x 128 kB 32 bit 12 bit 60 MHz 45 I/O 20 kB 2.97 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU A 595-TM S320F28054PNT A 595 A 595-TMS320F28054PNT 310In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 C28x 64 kB 32 bit 12 bit 60 MHz 42 I/O 8 kB 1.8 V 1.8 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU A 595-TM S320F28069MPNT A 59 A 595-TMS320F28069MPNT 277In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 C28x 256 kB 32 bit 12 bit 90 MHz 40 I/O 100 kB 1.71 V 1.89 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 830In Stock
1.190Expected 11/16/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M3 128 kB 32 bit 12 bit 100 MHz 52 I/O 32 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 922In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 52 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1.540In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 ARM Cortex M3 512 kB 32 bit 12 bit 100 MHz 52 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC4074FBD80 820In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 165 I/O 40 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD80 220In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 165 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1010 80LQFP 920In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M7 0 B 32 bit 12 bit 500 MHz 44 I/O 128 kB 3 V 3.6 V 0 C + 95 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5223X 32-bit MCU, ColdFire V2 core, 256KB Flash, 60MHz, QFP 80 314In Stock
450Expected 12/7/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ColdFire V2 256 kB 32 bit 12 bit 60 MHz 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 380In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL13: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 80-LQFP 1.180In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 70 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL25: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 80-LQFP 425In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 66 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 80 599In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 128K/16K QFP80 540In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 RXv2 128 kB 32 bit 12 bit 80 MHz 60 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QE 8-bit MCU, S08 core, 128KB Flash, 50MHz, QFP 80 503In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 S08 128 kB 8 bit 12 bit 50.33 MHz 70 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray