Microcontrollori - MCU

Risultati: 20.320
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Dimensioni memoria di programma Larghezza bus dati Risoluzione ADC Frequenza di clock massima Numero di I/O Dimensioni RAM dati Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash RAM 768b nanoWatt 615A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-64 PIC16 14 kB 8 bit 10 bit 20 MHz 53 I/O 768 B 2.5 V 3.6 V - 40 C + 85 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.838A magazzino
Min: 1
Mult.: 1

SMD/SMT UQFN-40 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 5.464A magazzino
Min: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC 3.077A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 3.5 kB 8 bit 12 bit 32 MHz 25 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 5.540A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 384 byte 32 MHz Int. Osc 1.359A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 16 I/O 384 B 2.5 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7 KB Flash 256B RAM 32 MHz Int Osc 4.956A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 8 Bit MCU 14KB Flash 1KB RAM, 18 I/O 1.764A magazzino
Min: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 3.6 V - 40 C + 85 C Tube


Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2.179A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-14 PIC18 64 kB 8 bit 12 bit 64 MHz 12 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8 KB Enh Flash 768 RAM 25 I/O Pb Free 1.600A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC18 8 kB 8 bit 10 bit 64 MHz 25 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt 1.329A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 48 MHz 16 I/O 3.72 kB 2.15 V 3.6 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash 768B RAM 25 I/O 8B 2.369A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 2.022A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 48KB 3328 RAM w/ECAN 814A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 48 kB 8 bit 10 bit 40 MHz 28 I/O 3.25 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 1.607A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.545A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1.650A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1.795A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-20 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8 KB Flash 512 RAM 2.122A magazzino
Min: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 32KB 1536 RAM 34I/O 507A magazzino
Min: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 PIC18 32 kB 8 bit 10 bit 40 MHz 34 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash 3968B RAM 36 I/O 8B 1.659A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-40 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash 3968B RAM 36 I/O 8B 1.526A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT QFN-44 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.699A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 PIC18 128 kB 8 bit 12 bit 64 MHz 44 I/O 8 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 64KB 3840 RAM 52I/O 706A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 64 kB 8 bit 10 bit 40 MHz 53 I/O 3.75 kB 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 16kBF 768RM 70I/O 1.098A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 16 kB 8 bit 10 bit 40 MHz 70 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tray