NXP Microcontrollori - MCU

Risultati: 6.037
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Dimensioni memoria di programma Larghezza bus dati Risoluzione ADC Frequenza di clock massima Numero di I/O Dimensioni RAM dati Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
NXP Semiconductors Microcontrollori ARM - MCU MCX N94 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 782A magazzino
Min: 1
Mult.: 1

SMD/SMT HLQFP-100 ARM Cortex M33 2 MB 32 bit 16 bit 150 MHz 78 I/O 512 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors Microcontrollori ARM - MCU i.MXRT1040, 9x9 257A magazzino
Min: 1
Mult.: 1

SMD/SMT LFBGA-169 ARM Cortex M7 600 MHz 114 I/O 1 MB 0 C + 95 C Tray
NXP Semiconductors Microcontrollori ARM - MCU i.MXRT1046 LFBGA169 1.298A magazzino
Min: 1
Mult.: 1

LFBGA-169 ARM Cortex M7 528 MHz 1 MB - 40 C + 125 C Tray
NXP Semiconductors Microcontrollori ARM - MCU RT1180,Indus,196BGA,C0 170A magazzino
Min: 1
Mult.: 1

SMD/SMT MAPBGA-196 ARM Cortex-M33, ARM Cortex-M7 16 bit 300 MHz, 800 MHz 124 I/O 1.5 MB 1.62 V 1.98 V 0 C + 95 C Tray
NXP Semiconductors Microcontrollori ARM - MCU RT1180,Indus,289BGA,C0 654A magazzino
Min: 1
Mult.: 1

SMD/SMT MAPBGA-289 ARM Cortex M33, ARM Cortex M7 32 kB 16 bit 300 MHz, 800 MHz 173 I/O 1.5 MB 2.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors Microcontrollori ARM - MCU MCX N23 Highly Integrated MCUs with On-Chip Accelerators, Intelligent Peripherals and Advanced Security, 184 BGA 6.041A magazzino
Min: 1
Mult.: 1

SMD/SMT VFBGA-184 ARM Cortex M33 1 MB 32 bit 12 bit, 16 bit 150 MHz 106 I/O 352 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors Microcontrollori ARM - MCU MCX N94 with Highly Integrated Low-Power Dual Core Arm Cortex -M33 MCUs with On-Chip Accelerators and Advanced Security 3.380A magazzino
Min: 1
Mult.: 1

SMD/SMT VFBGA-184 ARM Cortex M33 2 MB 32 bit 2 x 16 bit 150 MHz, 150 MHz 124 I/O 512 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors Microcontrollori ARM - MCU S32K358 Arm Cortex-M7, 240 MHz, 8 MB Flash, CAN FD, HSE B security, 289 MAPBGA S32K MCUs for General Purpose 778A magazzino
Min: 1
Mult.: 1

SMD/SMT MAPBGA-289 ARM Cortex M7 8 MB 32 bit 12 bit 240 MHz 218 I/O 1 MB - 40 C Tray
NXP Semiconductors Microcontrollori ARM - MCU S32K376 Arm Cortex-M7, 320MHz, 6MB Flash, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K37 MCUs for Electrification 720A magazzino
Min: 1
Mult.: 1

SMD/SMT MAPBGA-289 ARM Cortex M7 6 MB 32 bit 12 bit 320 MHz 209 I/O 800 kB 2.97 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors Microcontrollori ARM - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K39 MCUs for Electrification 2.235A magazzino
Min: 1
Mult.: 1

SMD/SMT BGA-289 ARM Cortex M7 6 MB 32 bit 12 bit 320 MHz 237 I/O 800 kB 2.97 V 5.5 V - 40 C + 125 C Tray

NXP Semiconductors Microcontrollori a 8 bit - MCU 8BIT MCU 16K FLASH 1.140A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-32 HC08 16 kB 8 bit 8 bit 8 MHz 33 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors Microcontrollori a 8 bit - MCU S08AC 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFP 44 2.635A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 kB 8 bit 10 bit 40 MHz 34 I/O 768 B 2.7 V 5.5 V - 40 C + 85 C Tray

NXP Semiconductors Microcontrollori a 8 bit - MCU 8 BIT 60K FLASH 4K RAM 2.332A magazzino
Min: 1
Mult.: 1

SMD/SMT QFP-44 S08 60 kB 8 bit 40 MHz 36 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microcontrollori a 8 bit - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 64 4.843A magazzino
Min: 1
Mult.: 1

SMD/SMT QFP-64 S08 60 kB 8 bit 12 bit 48 MHz 51 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray

NXP Semiconductors Microcontrollori a 8 bit - MCU S08QE 8-bit MCU, S08 core, 64KB Flash, 50MHz, QFP 32 2.087A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-32 S08 64 kB 8 bit 12 bit 50.33 MHz 26 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors Microcontrollori a 32 bit - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 64 1.900A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ColdFire V1 32 kB 32 bit 12 bit 50.33 MHz 51 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors Microcontrollori a 8 bit - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16 5.000A magazzino
Min: 1
Mult.: 1
: 5.000

SMD/SMT TSSOP-16 S08 8 kB 8 bit 10 bit 40 MHz 12 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors MIMXRT1175AVM8B
NXP Semiconductors Microcontrollori ARM - MCU Dual-Core without Graphic 304A magazzino
Min: 1
Mult.: 1

Tray
NXP Semiconductors MIMXRT1176AVM8B
NXP Semiconductors Microcontrollori ARM - MCU Dual-Core with Full Features 594A magazzino
1.52005/11/2026 previsto
Min: 1
Mult.: 1

Tray
NXP Semiconductors Microcontrollori a 32 bit - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388 165A magazzino
Min: 1
Mult.: 1
BGA-388 AEC-Q100 Tray
NXP Semiconductors Microcontrollori ARM - MCU MCXA10, 32HVQFN 244A magazzino
Min: 1
Mult.: 1

Tray
NXP Semiconductors Microcontrollori ARM - MCU MCX A13 Essential MCUs with Arm Cortex -M33, Low Power and Intelligent Peripherals, 48 QFP 250A magazzino
Min: 1
Mult.: 1

Tray
NXP Semiconductors Microcontrollori ARM - MCU MCXA10,48HVQFN 100A magazzino
Min: 1
Mult.: 1

Tray
NXP Semiconductors Microcontrollori ARM - MCU MCX A14 Essential MCUs with Arm Cortex -M33, Low Power and Intelligent Peripherals, 48 QFN 100A magazzino
Min: 1
Mult.: 1

Tray
NXP Semiconductors Microcontrollori ARM - MCU MCX A15 Essential MCUs with Arm Cortex -M33, Low Power and Intelligent Peripherals, 48 QFN 100A magazzino
Min: 1
Mult.: 1

Tray