Microcontrollori - MCU

Risultati: 16.602
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Dimensioni memoria di programma Larghezza bus dati Risoluzione ADC Frequenza di clock massima Numero di I/O Dimensioni RAM dati Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9.047A magazzino
Min: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15.001A magazzino
Min: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 8KB 768 RAM 34 I/O 2.235A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 18.540A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 12 bit 64 MHz 36 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 19.975A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-48 PIC18 64 kB 8 bit 12 bit 64 MHz 44 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Microcontrollori a 16 bit - MCU 144P 512KB 52KB RAM 60 MHz USB 5.966A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-144 PIC24E 512 kB 16 bit 10 bit, 12 bit 60 MHz 122 I/O 52 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 20MHz, 16KB, QFN 20.862A magazzino
Min: 1
Mult.: 1
: 5.000

SMD/SMT VQFN-32 AVR 16 kB 8 bit 10 bit 20 MHz 27 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU USB 32K FLASH 5.158A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-32 AVR 32 kB 8 bit No ADC 16 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 16 MHz, 85DEG 26.234A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-32 AVR 64 kB 8 bit 10 bit 16 MHz 27 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 20MHz, 8KB, QFN 26.329A magazzino
Min: 1
Mult.: 1
: 5.000

SMD/SMT VQFN-32 AVR 8 kB 8 bit 10 bit 20 MHz 27 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU QFP144,GREEN IND TEMP, MRL A 1.239A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 84 MHz 103 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology Microcontrollori ARM - MCU LFBGAGREENIND TEMPMRL A 2.218A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU LQFPGREENEXT 6.087A magazzino
Min: 1
Mult.: 1
: 1.500

SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 6.166A magazzino
Min: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU 48TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 9.011A magazzino
Min: 1
Mult.: 1
: 2.500

SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU Auto CM7,512kB Fl.,QFP100,T&R 4.492A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 32QFN 5x5mm IND TEMP GREEN1.6-3.6V 15.231A magazzino
Min: 1
Mult.: 1
: 5.000

SMD/SMT VQFN-32 AVR 32 kB 8 bit/16 bit 12 bit 32 MHz 34 I/O 4 kB 1.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 7.800A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 12 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 12.014A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, 10.623A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 28 kB 8 bit 10 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KBFlash 512byteRAM 256bytesEEPROM 9.608A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-20 PIC18 16 kB 8 bit 10 bit 64 MHz 17 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 12.243A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64 KB FL 2 KB RAM 2.984A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 64 kB 8 bit 10 bit 40 MHz 66 I/O 2 kB 2 V 2.7 V - 40 C + 125 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 48KB 3968 RAM 25I/O 2.161A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 48 kB 8 bit 10 bit 40 MHz 25 I/O 3.89 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 32 bit - MCU 32-bit cache MCU Graphics Integrated 930A magazzino
Min: 1
Mult.: 1
: 700

SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 32 bit 12 bit 200 MHz 120 I/O 640 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel