32 kB Microcontrollori a 8 bit - MCU

Risultati: 1.507
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash 1536B RAM 8B nanoWatt 446A magazzino
671In ordine
Min: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash 1536B RAM 8b FamilynanoWat XL 20A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 36A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK40 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 36A magazzino
Min: 1
Mult.: 1
: 2.100

PIC18 32 kB 2 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK40 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 32 KB Flash RAM, 48 MHz Int. 29A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB SSOP-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK50 Tube

Microchip Technology Microcontrollori a 8 bit - MCU ECAN 32KB FL 4KB RAM 16MIPS 12b ADC CTMU 80A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 3.56 kB QFN-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 402A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 3.56 kB SSOP-28 64 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 32KB 1536 RAM 34I/O 39A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 1.5 kB PLCC-44 40 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB 1536 RAM 34I/O 60A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-40 40 MHz 10 bit 34 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB 1536 RAM 34I/O 92A magazzino
16004/09/2026 previsto
Min: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 34 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 32KB FL 1536bytes RAM 36I/O 29A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 32kBF 2048RM FSUSB2 29A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-44 48 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32kBF 2048RM FSUSB2 9A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-40 48 MHz 10 bit 35 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB 1536b RAM 8bit familynanoWatt XLP 199A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash 1536B RAM 8B nanoWatt 186A magazzino
32014/09/2026 previsto
Min: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 32 KB Flash RAM, 48 MHz Int. 252A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-40 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 161A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 1 kB QFN-40 64 MHz 12 bit 35 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 382A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 3.6 kB TQFP-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK80 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 309A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 Tray

Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 270A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Tube
Silicon Labs Microcontrollori a 8 bit - MCU 8051 50 MHz 32 kB 8-bit MCU 208A magazzino
Min: 1
Mult.: 1

8051 32 kB 2.3 kB QFN-32 48 MHz 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F387 Tube
Infineon Technologies Microcontrollori a 8 bit - MCU 32K Flsh 2KB RAM IND 84A magazzino
Min: 1
Mult.: 1
: 1.000

M8C 32 kB 2 kB 24 MHz 14 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29466 Reel, Cut Tape, MouseReel
Infineon Technologies Microcontrollori a 8 bit - MCU 32K Flsh 2KB RAM IND 14A magazzino
Min: 1
Mult.: 1
: 1.000

M8C 32 kB 2 kB 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29666 Reel, Cut Tape, MouseReel
Infineon Technologies Microcontrollori a 8 bit - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 134A magazzino
Min: 1
Mult.: 1

8051 32 kB 4 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3445 Tube

NXP Semiconductors Microcontrollori a 8 bit - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 32 23A magazzino
Min: 1
Mult.: 1

S08 32 kB 2 kB LQFP-32 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray