MouseReel Microcontrollori a 8 bit - MCU

Risultati: 1.330
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 24kBF 2048RM FSUSB2 1.200A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 24 kB 2 kB TQFP-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx55 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 32KB 1536 RAM 34I/O 182A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 34 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 32kBF 2048RM FSUSB2 92A magazzino
2.40005/10/2026 previsto
Min: 1
Mult.: 1
: 1.200

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 32kB Flash 2kB RAM 307A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 32 kB 2 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 128 KB FL 4K RAM 70 I/O 243A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Reel, Cut Tape, MouseReel
Silicon Labs Microcontrollori a 8 bit - MCU 16kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN20 72A magazzino
Min: 1
Mult.: 1
: 1.500

8051 16 kB 1 kB QFN-20 50 MHz 10 bit 17 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C C8051F392 Reel, Cut Tape, MouseReel

Silicon Labs Microcontrollori a 8 bit - MCU 8kB/512B RAM, ADC, QFN20 559A magazzino
Min: 1
Mult.: 1
: 1.500

8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F850 Reel, Cut Tape, MouseReel

Infineon Technologies Microcontrollori a 8 bit - MCU 8K Flsh 512B RAM IND 361A magazzino
Min: 1
Mult.: 1
: 2.000

M8C 8 kB 512 B SSOP-20 24 MHz 10 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x34 Reel, Cut Tape, MouseReel
Infineon Technologies Microcontrollori a 8 bit - MCU 4K Flsh 256B RAM IND 105A magazzino
Min: 1
Mult.: 1
: 2.500

M8C 4 kB 256 B SOIC-8 24 MHz 14 bit 6 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Reel, Cut Tape, MouseReel
Infineon Technologies Microcontrollori a 8 bit - MCU 16K FlSh 256B RAM IND 198A magazzino
Min: 1
Mult.: 1
: 1.500

M8C 16 kB 256 B 24 MHz 14 bit 40 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C27543 Reel, Cut Tape, MouseReel
Infineon Technologies Microcontrollori a 8 bit - MCU 32K Flsh 2KB RAM IND 84A magazzino
Min: 1
Mult.: 1
: 1.000

M8C 32 kB 2 kB 24 MHz 14 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29466 Reel, Cut Tape, MouseReel
Infineon Technologies Microcontrollori a 8 bit - MCU 32K Flsh 2KB RAM IND 14A magazzino
Min: 1
Mult.: 1
: 1.000

M8C 32 kB 2 kB 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29666 Reel, Cut Tape, MouseReel

Silicon Labs Microcontrollori a 8 bit - MCU 8051 25 MHz 64 kB 8-bit MCU 379A magazzino
Min: 1
Mult.: 1
: 500

8051 64 kB 4.35 kB TQFP-64 25 MHz 8 bit, 12 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F021 Reel, Cut Tape, MouseReel
Silicon Labs Microcontrollori a 8 bit - MCU 64KB,16ADC,100Pin MCU 115A magazzino
Min: 1
Mult.: 1
: 250

8051 64 kB 4.25 kB TQFP-100 25 MHz 16 bit 59 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F064 Reel, Cut Tape, MouseReel

Silicon Labs Microcontrollori a 8 bit - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32 1.318A magazzino
Min: 1
Mult.: 1
: 1.500

8051 32 kB 4.25 kB QFN-32 25 MHz 10 bit 24 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Microcontrollori a 8 bit - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20 335A magazzino
Min: 1
Mult.: 1
: 2.500

S08 8 kB 512 B TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SG AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors S9S08DZ60F2MLFR
NXP Semiconductors Microcontrollori a 8 bit - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 2.000A magazzino
Min: 1
Mult.: 1
: 2.000

S08 60 kB 4 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 4KB FL 256B EE 512B EE 20MHZ IND 117A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 4 kB 512 B TQFP-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 16KB FL 512B EE 512B RAM 16MHz Ind-G 172A magazzino
Min: 1
Mult.: 1
: 1.500

AVR 16 kB 512 B SOIC-20 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny167 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 2KFL 128B EE1.8V 128B 1UART 20P-10MH 660A magazzino
Min: 1
Mult.: 1
: 1.000

AVR 2 kB 128 B SOIC-20 10 MHz No ADC 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny2313 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 512B FLSH 32B SRAM TIMER 12MHz NiPdAu 832A magazzino
Min: 1
Mult.: 1
: 3.000

AVR 512 B 32 B UDFN-8 12 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny4 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 4KB FLSH 256B EE256B SRAM-20MHz, IND 5V 177A magazzino
2.00012/10/2026 previsto
Min: 1
Mult.: 1
: 2.000

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny45 Reel, Cut Tape, MouseReel

STMicroelectronics Microcontrollori a 8 bit - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR 23A magazzino
Min: 1
Mult.: 1
: 2.500

STM8 8 kB 1 kB SOIC-8 16 MHz 12 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L050J3 Reel, Cut Tape, MouseReel

STMicroelectronics Microcontrollori a 8 bit - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 78A magazzino
Min: 1
Mult.: 1
: 3.000

STM8 8 kB 1.5 kB QFN-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F3 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 8 bit - MCU 8-bit Ultralow MCU 32 pin 16kb Flash 83A magazzino
Min: 1
Mult.: 1
: 3.000

STM8 16 kB 2 kB 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Reel, Cut Tape, MouseReel