MouseReel Microcontrollori a 8 bit - MCU

Risultati: 1.333
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU USB 16K FLASH 16 MHz 670A magazzino
Min: 1
Mult.: 1
: 4.000

AVR VQFN-44 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega16U4 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 32K FLSH 2K SRAM 1KB EE-20MHz IND 6A magazzino
Min: 1
Mult.: 1
: 1.000

AVR 32 kB 2 kB TQFP-64 20 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega329PA Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 8KB FLSH 512B EE 512B SRAM-16MHz, IN 129A magazzino
2.00003/09/2026 previsto
Min: 1
Mult.: 1
: 2.000

AVR 8 kB 512 B TQFP-44 16 MHz No ADC 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU AVR 1KB FLSH 32B SRAM 12MHz NiPdAu 760A magazzino
3.00002/09/2026 previsto
Min: 1
Mult.: 1
: 3.000

AVR 1 kB 32 B UDFN-8 12 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny10 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 12MHz, SOIC, High Grade (+105C), Green 1.141A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 12MHz, SOIC, High Grade (+125C), Green 321A magazzino
Min: 1
Mult.: 1
: 3.000

AVR 1 kB 32 B SOIC-14 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny104 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz, IND 132A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 2 kB 128 B VQFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 2KB FLSH 128B EE 128B SRAM-20MHz, IN 309A magazzino
2.00003/09/2026 previsto
Min: 1
Mult.: 1
: 1.000

AVR 2 kB 128 B SOIC-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 4KB FLSH 64B EE 256B SRAM-12MHz, IND 270A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 4 kB 256 B VQFN-32 12 MHz 10 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny48 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 32TQFP IND TEMP GREEN 1.6-3.6V 40A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 16 kB 2 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 64KB FL 2KB EE 4KB SRAM IND 1.6-3.6V 197A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 64 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 56A magazzino
Min: 1
Mult.: 1
: 1.600

PIC18 32 kB 2 kB QFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 768 B FL 16 RAM 1.776A magazzino
Min: 1
Mult.: 1
: 3.000

PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 768 B FL 16 RAM 1.341A magazzino
3.00011/09/2026 previsto
Min: 1
Mult.: 1
: 3.000

PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V 1.681A magazzino
Min: 1
Mult.: 1
: 3.300

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16-bit PWM 256 RAM 3.5KB Comparator 1.072A magazzino
Min: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 494A magazzino
Min: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 6 I/O 72A magazzino
3.30015/10/2026 previsto
Min: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F683 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 1.352A magazzino
Min: 1
Mult.: 1
: 3.300

PIC16 2 kB 128 B QFN-16 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 221A magazzino
Min: 1
Mult.: 1
: 2.600

PIC16 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 92A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 2 kB 128 B SOIC-20 20 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V 778A magazzino
Min: 1
Mult.: 1
: 3.300

PIC16 4 kB 256 B QFN-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 256B RAM 10-bit ADC 498A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 7 kB 256 B SOIC-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 473A magazzino
Min: 1
Mult.: 1
: 2.100

PIC16 16 kB 1 kB SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM 256B EEPROM 10A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 28 kB 2 kB QFN-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x AEC-Q100 Reel, Cut Tape, MouseReel