MouseReel Microcontrollori a 8 bit - MCU

Risultati: 1.332
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 293A magazzino
1.60004/09/2026 previsto
Min: 1
Mult.: 1
: 1.600

RISC 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18015/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 1.885A magazzino
Min: 1
Mult.: 1
: 3.300

RISC 14 kB 1 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18015/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 813A magazzino
Min: 1
Mult.: 1
: 1.600

RISC 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18026/46 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 2.098A magazzino
Min: 1
Mult.: 1
: 2.100

RISC 7 kB 512 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18054/55/74/75 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 825A magazzino
Min: 1
Mult.: 1
: 1.600

RISC 28 kB 2 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18056/76 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 1.164A magazzino
Min: 1
Mult.: 1
: 1.200

RISC 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18054/55/74/75 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 256EE, 2KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 1.113A magazzino
Min: 1
Mult.: 1
: 1.200

RISC 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18056/76 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 989A magazzino
Min: 1
Mult.: 1
: 2.100

RISC 64 kB 8 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 708A magazzino
Min: 1
Mult.: 1
: 1.600

RISC 64 kB 8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 668A magazzino
Min: 1
Mult.: 1
: 1.200

RISC 64 kB 8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Microcontrollori a 8 bit - MCU 5 Volt 8051 50 Mhz 16 kB flash 0.5 kB RAM 12 GPIO BB5 8-bit MCU 1.000A magazzino
Min: 1
Mult.: 1
: 3.000

16 kB 512 B QFN-16 50 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C BB50 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR LCD 16KB FLSH EE 512B 1KB SRAM-16MHZ 984A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 16 kB 1 kB TQFP-44 16 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16A Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-16MHz, IND 591A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 32 kB 2 kB TQFP-44 16 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-16MHZ 4.483A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 32 kB 2 kB TQFP-44 16 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32A Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU MCU 8-Bit HI Perform ROMless 3-5V 660A magazzino
Min: 1
Mult.: 1
: 500

8051 1 kB 1.25 kB PLCC-44 40 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 80C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 24 MHZ, TQFP44, IND TEMP, GREEN 3.025A magazzino
Min: 1
Mult.: 1
: 2.000

8051 8 kB 256 B TQFP-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU CAN AVR 64K Flash 382A magazzino
Min: 1
Mult.: 1
: 1.000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN64 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 8KFLASH 3PSC, 16MHz 3.470A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 8 kB 512 B QFN-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C AT90PWM3B Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16K Flash 2.497A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 16 kB 512 B TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB162 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU AVR,128KB FLASH 4KB EE,4KB SRAM,5V 3.944A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 128 kB 4 kB MLF-64 16 MHz 4.5 V 5.5 V SMD/SMT 8 bit ATmega128 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KB 512B 1KB 20 MHZ TQFP GRN 3.310A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 16 kB 1 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega168PB Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR,16KB FLASH,20MHZ EXT.TEMP 3.070A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 16 kB 1 kB QFN-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU USB 8K FLASH 16 MHz 2.233A magazzino
Min: 1
Mult.: 1
: 5.000

AVR 16 kB 512 B QFN-32 16 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16U2 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU USB 16K FLASH 16 MHz 726A magazzino
Min: 1
Mult.: 1
: 1.500

AVR 16 kB 1.25 kB TQFP-44 16 MHz 10 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16U4 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU ATMEGA328PB IND TEMP T&R 4.926A magazzino
12.00005/10/2026 previsto
Min: 1
Mult.: 1
: 2.000

AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel