MouseReel Microcontrollori a 8 bit - MCU

Risultati: 1.338
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,85C 1.597A magazzino
Min: 1
Mult.: 1
: 1.600

AVR 32 kB 4 kB SSOP-20 20 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32SD20 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,85C 2.087A magazzino
Min: 1
Mult.: 1
: 2.100

AVR 32 kB 4 kB SSOP-28 20 MHz 10 bit 21 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32SD28 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,85C 1.441A magazzino
Min: 1
Mult.: 1
: 1.600

AVR 32 kB 4 kB TQFP-32 20 MHz 10 bit 25 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32SD32 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 32KB,ECC,2xCPU,20MHz,ERRCTRL,MVIO,PDID,2ADC,3Comp,2ZCD,2WDT,3USART,2SPI,2TWI,85C 4.986A magazzino
Min: 1
Mult.: 1
: 5.000

AVR 32 kB 4 kB VQFN-32 20 MHz 10 bit 25 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32SD32 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1.534A magazzino
Min: 1
Mult.: 1
: 1.600

RISC 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 1.411A magazzino
Min: 1
Mult.: 1
: 1.600

RISC 64 kB 8 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 1.264A magazzino
Min: 1
Mult.: 1
: 1.200

RISC 128 kB 12.8 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3.028A magazzino
Min: 1
Mult.: 1
: 1.600

RISC 16 kB 1 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 8 bit - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2.400A magazzino
Min: 1
Mult.: 1
: 2.400

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207CB Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KB, 2KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 2.012A magazzino
Min: 1
Mult.: 1
: 2.100

AVR 16 kB 2 kB SSOP-28 24 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR16/32DD28/32 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 20 MHZ, QFN/MLF, 105C, GREEN, 5V, T&R 4.798A magazzino
Min: 1
Mult.: 1
: 6.000
AVR 16 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega168PB Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 32K FL 2K SRAM 1KB EE 20 MHZ GRN 24.034A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 32 kB 2 kB VQFN-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328P Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 32K FLSH 2K SRAM 1KB EE-8MHZ IND 2.800A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 32 kB 2 kB VQFN-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 4KB FLSH 256B EE256B SRAM-20MHz, IND 25.261A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 4 kB 256 B QFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 20MHz Ind. Grade 26.857A magazzino
Min: 1
Mult.: 1
: 3.000

AVR 8 kB 512 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny84 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 8 bit - MCU Ultra-Lo-pwr 8-bit MCU 16Kb 3.979A magazzino
Min: 1
Mult.: 1
: 2.500

STM8 16 kB 2 kB 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C4 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16MHz, 16KB, SSOP20, 2xADC, PTC, EXT 125C, T/R 1.470A magazzino
Min: 1
Mult.: 1
: 1.600

AVR 16 kB 2 kB SSOP-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 20MHz, 16KB, SSOP20, 2xADC, PTC, EXT 105C, T/R 1.032A magazzino
Min: 1
Mult.: 1
: 1.600

AVR 16 kB 2 kB SSOP-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 8 bit - MCU Ultra-low-Pwr 8b MCU 32Kb Flash 16MHz 5A magazzino
Min: 1
Mult.: 1
: 3.000

STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 8 bit - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 8.911A magazzino
Min: 1
Mult.: 1
: 3.000

STM8 32 kB 1.8 V 3.6 V 8 bit STM8L151K6 Reel, Cut Tape, MouseReel

STMicroelectronics Microcontrollori a 8 bit - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 3.268A magazzino
Min: 1
Mult.: 1
: 3.000

STM8 8 kB 1 kB 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103K3 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KB, 2KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 2.558A magazzino
Min: 1
Mult.: 1
: 2.600

16 kB 2 kB SOIC-14 24 MHz 12 bit 10 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR16/32DD14/20 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KB, 2KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1.879A magazzino
Min: 1
Mult.: 1
: 2.600

16 kB 2 kB SOIC-14 24 MHz 12 bit 10 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD14/20 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KB, 2KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1.595A magazzino
Min: 1
Mult.: 1
: 1.600

AVR 16 kB 2 kB SOIC-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR16/32DD14/20 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KB, 2KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1.482A magazzino
Min: 1
Mult.: 1
: 1.600

AVR 16 kB 2 kB SOIC-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD14/20 Reel, Cut Tape, MouseReel