MouseReel Microcontrollori a 8 bit - MCU

Risultati: 1.332
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Infineon Technologies Microcontrollori a 8 bit - MCU PSoC 64KB FLASH 1.7-5.5V 62 I/O 994A magazzino
Min: 1
Mult.: 1
: 1.500

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 72 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR USB 16K FL 16MHz Ind Temp Grn 794A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 32 kB 2.5 kB QFN-44 16 MHz 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32U4 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 13 I/O 1.327A magazzino
Min: 1
Mult.: 1
: 1.100

PIC16 2 kB 128 B SOIC-18 4 MHz No ADC 13 I/O 3 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C62x Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 256 RAM 16 I/O 1.470A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 7 kB 256 B SSOP-20 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F648 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 24kBF 2048RM FSUSB2 1.200A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 24 kB 2 kB TQFP-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx55 Reel, Cut Tape, MouseReel
Infineon Technologies Microcontrollori a 8 bit - MCU 4K Flsh 256B RAM IND 1.400A magazzino
Min: 1
Mult.: 1
: 2.500

M8C 4 kB 256 B 24 MHz 10 bit 6 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C21x23 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU CAN 64K FLASH CAN BOOT 756A magazzino
Min: 1
Mult.: 1
: 500

8051 64 kB 2.25 kB PLCC-44 40 MHz 36 I/O 3 V 5.5 V SMD/SMT 8 bit Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 12MHz, SOIC, High Grade (+105C), Green 1.453A magazzino
Min: 1
Mult.: 1
: 3.000

AVR 1 kB 32 B SOIC-14 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny104 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 2KB FLASH 128BEE 5.995A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 2 kB 128 B MLF-32 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 64TQFP, 85C, GREEN,1.6-3.6V, Tape&Reel 1.437A magazzino
Min: 1
Mult.: 1
: 1.000

TQFP-64 SMD/SMT XMEGA C3 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 32KB 2048 RAM 52I/O 699A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 52 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx520 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 12MHz, SOIC, High Grade (+125C), Green 1.549A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KB 768 RAM 36I/O 1.190A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 6I/O 2.698A magazzino
Min: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F683 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 2.629A magazzino
Min: 1
Mult.: 1
: 1.600

PIC18 32 kB 3.6 kB SOIC-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU USB 128KB Flash 4KB RAM 12 MIPS 12b ADC 995A magazzino
Min: 1
Mult.: 1
: 2.100

PIC18 128 kB 3.8 kB SSOP-28 48 MHz 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Reel, Cut Tape, MouseReel

Infineon Technologies Microcontrollori a 8 bit - MCU 3.0V-5.25V 16K FLASH 1K RAM I2C SPI UART 1.000A magazzino
Min: 1
Mult.: 1
: 1.000

M8C 16 kB 1 kB SOIC-28 24 MHz 10 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C22xxx Reel, Cut Tape, MouseReel
Infineon Technologies Microcontrollori a 8 bit - MCU 8051 8bit 67MHz 64KB 1.000A magazzino
Min: 1
Mult.: 1
: 1.000

8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Reel, Cut Tape, MouseReel
Analog Devices Microcontrollori a 8 bit - MCU 12-bit ADC with Embedded 8-bit MCU 301A magazzino
Min: 1
Mult.: 1
: 800

8052 62 kB 2.25 kB MQFP-52 16 MHz 12 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC831 Reel, Cut Tape, MouseReel

NXP Semiconductors Microcontrollori a 8 bit - MCU S08GT 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFP 44 720A magazzino
Min: 1
Mult.: 1
: 750

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel

Silicon Labs Microcontrollori a 8 bit - MCU 8051 100 MHz 128 kB MAC 8-bit MCU 341A magazzino
Min: 1
Mult.: 1
: 250

8051 128 kB 8.25 kB TQFP-100 100 MHz 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F130 Reel, Cut Tape, MouseReel

STMicroelectronics Microcontrollori a 8 bit - MCU Automotive 8-Bit MCU Rev X LIN 32Kb 32Pi 1.157A magazzino
Min: 1
Mult.: 1
: 2.400

STM8A 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6266 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontrollori a 8 bit - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 2.488A magazzino
Min: 1
Mult.: 1
: 2.500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontrollori a 8 bit - MCU 64KFLASH W/2K EEPROM 309A magazzino
Min: 1
Mult.: 1
: 750

HC08 60 kB 2 kB PQFP-64 8.4 MHz 8 bit 52 I/O 5 V 5 V SMD/SMT 8 bit - 40 C + 85 C HC08AZ AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors Microcontrollori a 8 bit - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 980A magazzino
Min: 1
Mult.: 1
: 750

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel