8 kB 64 kB 16-bit Microcontrollers - MCU

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 3.512In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 14.174In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt 1.947In Stock
Min.: 1
Mult.: 1
: 1.200

PIC24F 64 kB 8 kB TQFP-44 32 MHz 10 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 64KB FL 8KBRAM XLP USB OTG 2.747In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16b Family 16 MIPS 64KB Flash 8192b RAM 1.489In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 44P PTG 618In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB 8192 bytes 16MIPS 21 I/O 1.578In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra Lo Pwr MCU A 5 95-MSP430F5242IRGZR A 595-MSP430F5242IRGZR 499In Stock
Min.: 1
Mult.: 1
: 250

MSP430 64 kB 8 kB VQFN-48 25 MHz 10 bit 37 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5242 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin 1.372In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-64 32 MHz 10 bit, 12 bit 54 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b MCU 64KB 8KBRAM 60MHz 44P PTG CTMU 481In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40 MIPS 64KB Flash 582In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS 494In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, USB, XLP, 48-pin, T&R 9.865In Stock
Min.: 1
Mult.: 1
: 3.300

PIC24F 64 kB 8 kB UQFN-48 32 MHz 10 bit, 12 bit 38 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU Ultra Lo Pwr MCU A 5 95-MSP430F5237IRGCR A 595-MSP430F5237IRGCR 500In Stock
Min.: 1
Mult.: 1
: 250

MSP430 64 kB 8 kB VQFN-64 25 MHz No ADC 53 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5237 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra Lo Pwr MCU A 5 95-MSP430F5247IRGCT A 595-MSP430F5247IRGCT 1.640In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 64 kB 8 kB VQFN-64 25 MHz 10 bit 53 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5247 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16b MCU 64KB 8KBRAM 60MHz 64P PTG CTMU 1.432In Stock
3.520Expected 1/5/2027
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 64KB Flash, XLP, LCD 159In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Tray

Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP LCD USB 158In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 178In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA10x Tube

Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8Kb RAM 53I/O 401In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA006 Tube
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 64KB FL 87In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 36 Pin, 3 OpAmp, 4 Comp, PTG, CTMU 232In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 36-pin 490In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB UQFN-36 32 MHz 10 bit, 12 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH 11In Stock
119Expected 11/23/2026
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 28-pin 8In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube