PDIP-8 8-bit Microcontrollers - MCU

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 10MHz ExtTemp PDIP8 110In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B PDIP-8 10 MHz 8 bit 3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 106In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 4 MHz 8 bit 5 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ext Temp PDIP8 56In Stock
600Expected 12/10/2026
Min.: 1
Mult.: 1

PIC12 1.5 kB 38 B PDIP-8 8 MHz 8 bit 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12F510 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp PDIP8 1.117In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 38 B PDIP-8 8 MHz 8 bit 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F510 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 8MHz INTERN OSCILATR 754In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz No ADC 5 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F609 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp PDIP8 532In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz No ADC 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12F629 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp PDIP8 539In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12F675 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8MHz Int Osc 5MIPS 530In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F752 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 736In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 283In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 250In Stock
780Expected 1/7/2027
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 276In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 810In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 119In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F153xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 94In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM 583In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 500In Stock
Min.: 1
Mult.: 1

PIC10 768 B 23 B PDIP-8 8 MHz 8 bit 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10F22x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128b RAM 32MHz Int. Osc 355In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F1822 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O
240Expected 8/13/2026
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 4 MHz 8 bit 5 I/O 3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1kB Flash 0.064kB EEPROM 6 I/O Pins Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AVR 1 kB 64 B PDIP-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny13 Tube

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ext Temp PDIP8 Non-Stocked Lead-Time 9 Weeks
Min.: 960
Mult.: 60

PIC10 384 B 16 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ext Temp PDIP Non-Stocked Lead-Time 9 Weeks
Min.: 900
Mult.: 60

PIC10 768 B 24 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU 384 B FL 16 RAM Non-Stocked Lead-Time 9 Weeks
Min.: 840
Mult.: 60

PIC10 384 B 16 B PDIP-8 8 MHz 8 bit 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10F22x Tube

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 7 Weeks
Min.: 900
Mult.: 60

PIC10 384 B 64 B PDIP-8 16 MHz 8 bit 2.5 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V Non-Stocked Lead-Time 7 Weeks
Min.: 960
Mult.: 60

PIC10 384 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC10(L)F32x Tube