Analog Comparators

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Micropower Quad Volt 6.926In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Dual Volt 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel Push-Pull 1.5 us General Purpose 4 V 16 V 20 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 4.286In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Open Drain 600 ns General Purpose 3 V 16 V 375 uA 45 mA 10 mV 300 pA - 40 C + 125 C TS372 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 4.050In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel Open Drain 600 ns General Purpose 3 V 16 V 250 uA 20 mA 10 mV 300 pA - 40 C + 125 C TS374 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power, single voltage comparator 6.240In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Sngl Voltage 11.490In Stock
14.900Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Power 0.2mA 18 or 36V VCC Comp 4.514In Stock
14.815Expected 8/31/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower CMOS dual voltage comparator 6.287In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower CMOS dual voltage comparator 2.720In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 4.458In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 7 mV 300 pA - 40 C + 85 C TS861 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 7.983In Stock
6.000Expected 11/30/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS861 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail micropower BiCMOS quad comparator 2.259In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS864 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail to Rail 1.1V 210nA 1.1V to 5.5V 4.522In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 16 us General Purpose 850 mV 5.5 V 300 nA 400 uA 6 mV 100 pA - 40 C + 125 C TS881 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Dual Comparator 220nA 1.1V to 5.5V 13.119In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 1.1 V nanopower, push-pull dual comparators 4.917In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain dual comparators 2.264In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS883x Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 4.610In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-16 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators 2.7 V to 16 V 1 pA Input Bias Current 3.705In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 2 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 3.972In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel CMOS, TTL 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 5 mV 600 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 8.121In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 2 Channel Open Drain 2.5 us Window 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR Quad Volt 1.1 mA 25nA 250mV 1.150In Stock
5.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 1.437In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UFSON-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Single GP Voltage 7.506In Stock
15.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 7.5 mA 50 mA 3 mV 100 nA - 40 C + 105 C LM211 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Hi-Spd Dual Voltage 223In Stock
15.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 15 V 8 mA 25 mA 4 mV 500 nA - 40 C + 105 C LM219 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 767In Stock
10.000Expected 11/30/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel