Non Volatile Digital Potentiometer ICs

Results: 1.012
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs 256tap, Single DigiPOT, NVM, SPI/I2C 6.002In Stock
Min.: 1
Mult.: 1
Max.: 6.002
: 1.500

AD5141 100 kOhms 35 PPM / C 8 % Single 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, I2C 1.750In Stock
Min.: 1
Mult.: 1
Max.: 1.827
: 1.500

AD5142A 100 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, I2C 3.227In Stock
Min.: 1
Mult.: 1
Max.: 3.393
: 1.000

AD5142A 10 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, I2C 596In Stock
4.500Expected 9/14/2026
Min.: 1
Mult.: 1
Max.: 5.138
: 1.500

AD5142A 10 kOhms 35 PPM / C 1 % Dual 256 Tap Non Volatile I2C 2.3 V to 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI 1.049In Stock
Min.: 1
Mult.: 1
Max.: 1.032
: 1.000

AD5142 10 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI 793In Stock
Min.: 1
Mult.: 1
Max.: 793
: 1.500

AD5142 10 kOhms 35 PPM / C 1 % Dual 256 Tap Non Volatile SPI 2.3 V to 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 AEC-Q100 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, 2 DigiPOT/2 Rstat, NVM, I2C 2.371In Stock
Min.: 1
Mult.: 1
Max.: 2.371
: 1.500

AD5143 10 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, 2 DigiPOT/2 Rstat, NVM, I2C 1.061In Stock
Min.: 1
Mult.: 1
Max.: 1.061
: 1.500

AD5143 100 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, I2C 486In Stock
Min.: 1
Mult.: 1
Max.: 488
: 1.000

AD5144A 10 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, in MSOP SPI I.C. 826In Stock
Min.: 1
Mult.: 1
Max.: 826
: 1.000

AD5174 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile SPI 5.5 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT 798In Stock
Min.: 1
Mult.: 1
Max.: 965
: 1.000

AD5235-EP 25 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 1.490In Stock
Min.: 1
Mult.: 1
Max.: 1.490
: 1.500

AD5270 20 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol SPI I.C. 1.147In Stock
Min.: 1
Mult.: 1
Max.: 1.147
: 1.500

AD5270 100 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 1.262In Stock
Min.: 1
Mult.: 1
Max.: 1.262
: 1.000

AD5270 50 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 866In Stock
Min.: 1
Mult.: 1
Max.: 966
: 1.000

AD5270 100 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256 tap 5v 50tp, 1 R-tol MSOP SPI I.C. 788In Stock
Min.: 1
Mult.: 1
Max.: 788

AD5271 20 kOhms 5 PPM / C 1 % Single 256 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1.399In Stock
Min.: 1
Mult.: 1
Max.: 1.399

AD5291 20 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 923In Stock
Min.: 1
Mult.: 1
Max.: 923
: 1.000

AD5291 20 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1.344In Stock
Min.: 1
Mult.: 1
Max.: 1.354

AD5292 20 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1.870In Stock
Min.: 1
Mult.: 1
Max.: 1.945
: 1.000

AD5292 20 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 606In Stock
Min.: 1
Mult.: 1
Max.: 606

AD5292 50 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 2.440In Stock
Min.: 1
Mult.: 1
Max.: 2.440
: 1.000

AD5292 50 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 10-bit SPI NVM Digital Rheostat 357In Stock
Min.: 1
Mult.: 1
Max.: 357

ADN2850 25 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.5 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT LFCSP-16 Linear Tray
Texas Instruments Digital Potentiometer ICs 256 Taps Dual Ch Dig Pot 5.515In Stock
Min.: 1
Mult.: 1
: 2.000

TPL010200 100 kOhms 4 PPM / C 20 % Dual 256 Tap Non Volatile I2C - 2.7 V to 5.5 V 2 mA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Texas Instruments Digital Potentiometer ICs 256-TAP 100K SGL CH POT 6.670In Stock
Min.: 1
Mult.: 1
: 3.000

TPL050100 100 kOhms 35 PPM / C 20 % Single 256 Tap Non Volatile SPI 2.7 V to 5 V 500 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel