Supercapacitors

 Supercapacitors
Supercapacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor manufacturers including Abracon, Cornell Dubilier, Eaton, KEMET, SEIKO, KYOCERA AVX, Maxwell, Vishay, & more. 
More...

Please view our large selection of supercapacitors below.
Results: 1.399
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=18mm Radial 2.648In Stock
4,26 €
3,07 €
2,66 €
2,35 €
Min.: 1
Mult.: 1
1 F 5 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3.0V 1F ESR= 0.24Ohms Case=12mm Radial 2.208In Stock
2,02 €
1,44 €
1,23 €
1,08 €
Min.: 1
Mult.: 1
1 F 3 VDC Radial 6.3 mm (0.248 in) 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 12 mm SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.0V 0.47F ESR= 0.375Ohms Case=14mm Radial 1.962In Stock
3,93 €
2,83 €
2,45 €
2,17 €
Min.: 1
Mult.: 1
470000 uF 5 VDC Radial 1000 Hour 0.375 Ohms Vertical Super Capacitors - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1F ESR= 0.12Ohms Case=12mm Radial 1.933In Stock
1,71 €
1,21 €
1,04 €
0,903 €
Min.: 1
Mult.: 1
1 F 2.7 VDC Radial 6.3 mm (0.248 in) 1000 Hour 200 mOhms 20 % Vertical SuperCapacitors - 40 C + 65 C 12 mm SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 5F ESR= 0.07Ohms Case=25mm Radial 1.200In Stock
2,44 €
1,74 €
1,50 €
1,32 €
Min.: 1
Mult.: 1
2.7 VDC Radial 8 mm (0.315 in) 1000 Hour 70 mOhms - 10 %, + 30 % Vertical SuperCapacitors - 40 C + 65 C 25 mm SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F ESR=18mOhm s CaseLgth=60mm AECQ 8.804In Stock
11,44 €
8,82 €
7,84 €
7,07 €
Min.: 1
Mult.: 1
100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 49.382In Stock
1,09 €
0,562 €
0,488 €
0,427 €
Min.: 1
Mult.: 1
1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 3.0V 10.783In Stock
4,06 €
2,92 €
2,47 €
2,18 €
Min.: 1
Mult.: 1
20 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour, 500000 Cycle 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 12F 3V 12.5x25mm 85C 1500h 1.224In Stock
3,93 €
2,84 €
2,46 €
2,17 €
Min.: 1
Mult.: 1
12 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 1500 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 1.500In Stock
2,30 €
1,63 €
1,40 €
1,23 €
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-SISC Supercapacitors (EDLC) 143In Stock
16,17 €
14,96 €
13,75 €
12,36 €
Min.: 1
Mult.: 1
350 F 2.7 VDC Snap In 35 mm (1.378 in) 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 55.4 mm WCAP-SISC Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH 24.692In Stock
1,45 €
0,773 €
0,699 €
0,603 €
Min.: 1
Mult.: 1
3.3 F 2.7 VDC Radial 8 mm (0.315 in) 20 mm 80 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 23.740In Stock
0,998 €
0,507 €
0,433 €
0,387 €
Min.: 1
Mult.: 1
500000 uF 2.7 VDC Radial 6.3 mm (0.248 in) 12.5 mm 280 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V TH 14.585In Stock
13.440Expected 11/20/2026
1,20 €
0,705 €
0,595 €
0,493 €
Min.: 1
Mult.: 1
2 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm 5.949In Stock
Cut Tape
4,33 €
3,19 €
2,71 €
2,55 €
Reel
2,29 €
Min.: 1
Mult.: 1
: 500
470000 uF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 8.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 5.324In Stock
5,77 €
4,24 €
3,62 €
3,15 €
Min.: 1
Mult.: 1
470000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 13 mm 1000 Hour 6.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm FT Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7volts Power Case Code 1831 763In Stock
3,31 €
2,51 €
2,30 €
2,22 €
Min.: 1
Mult.: 1
40 F 2.7 VDC Radial 18 mm (0.709 in) 31 mm 1000 Hour, 500000 Cycle 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40 1840 1.990In Stock
6,60 €
4,91 €
4,24 €
3,93 €
Min.: 1
Mult.: 1
60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7V 18x31 1831 929In Stock
4,59 €
3,98 €
3,94 €
Min.: 1
Mult.: 1
40 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3.0V 2.122In Stock
3,74 €
2,63 €
2,35 €
2,12 €
Min.: 1
Mult.: 1
25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7V 18x35mm 1.045In Stock
5,46 €
4,02 €
3,53 €
3,15 €
Min.: 1
Mult.: 1
50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7V 16x20 2.443In Stock
3,62 €
2,58 €
2,17 €
1,91 €
Min.: 1
Mult.: 1
20 F 2.7 VDC Radial 16 mm (0.63 in) 20 mm 1000 Hour, 500000 Cycle 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 2.7volts Power Case Code 1631 717In Stock
4,18 €
2,74 €
2,49 €
2,29 €
Min.: 1
Mult.: 1
35 F 2.7 VDC Radial 16 mm (0.63 in) 31 mm 1000 Hour, 500000 Cycle 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7V 18x35 22 990In Stock
5,00 €
3,55 €
3,14 €
2,94 €
Min.: 1
Mult.: 1
50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 3.0V 588In Stock
4,52 €
3,28 €
2,79 €
2,62 €
Min.: 1
Mult.: 1
30 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour, 500000 Cycle 23 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray