SIP-4 DC/DC Converters - Through Hole

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 15Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 24Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 24 V 42 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C RO
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 12Vin 5Vout 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 10.8 V 13.2 V 5 V 100 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C ROL
RECOM Power DC/DC Converters - Through Hole 1W SIP4 3kV unreg DC/DC-Converter 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial + 85 C - 40 C ROM
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PA01S
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 1W 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PA01S
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 2W 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 1 kV SIP-4 19.5 mm (0.768 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PC02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-9Vout, 1W 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PD01S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 1W 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 3 kV SIP-4 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Medical, Industrial + 85 C - 40 C PF01S
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 2W 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 3.3 V 500 mA 1.5 kV SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Medical, Industrial + 85 C - 40 C PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 2W 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 15 V 134 mA 1.5 kV SIP-4 25.95 mm (1.022 in) 9.25 mm (0.364 in) 12.45 mm (0.49 in) Medical, Industrial + 85 C - 40 C PH02S/D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 1W 4In Stock
150Expected 2/12/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-4 22 mm (0.866 in) 7.5 mm (0.295 in) 12.5 mm (0.492 in) Medical, Industrial + 85 C - 40 C PI01S/D
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC OUTPUT, 1W 504In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 10.8V-13.2VDC INPUT, 12VDC OUTPUT, 2W 66In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 167 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3-2W Series
Cincon DC/DC Converters - Through Hole 2W 5VDC in 12VDC out 83mA 15In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 3 kV SIP-4 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC2SANH
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 5VDC Input, +/-15VDC Output 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 67 mA - 15 V 67 mA 1 kV SIP-4 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C EC2SAN
Cincon DC/DC Converters - Through Hole 2W 5VDC in 15VDC out 67mA 1In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 4.5 V 5.5 V 15 V 67 mA - 15 V 67 mA 3 kV SIP-4 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC2SANH
Cincon DC/DC Converters - Through Hole 2W 5VDC in 5VDC out 200mA 19In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 3 kV SIP-4 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial + 105 C - 40 C EC2SANH
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 5VDC OUTPUT, 1W 42In Stock
1.134On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9.6 V 14.4 V 5 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) + 105 C - 40 C EC3 Series
Flex Power Modules DC/DC Converters - Through Hole 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin 12Vout 935In Stock
2.016On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 167 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RI
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter
835On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 24 V 42 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter
1.520On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C IE