SV Series Varistors

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors SV 550 K 23 B L1 2.503In Stock
4,30 €
3,32 €
3,22 €
2,78 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 25 mm 15 kA 815 J 900 pF - 40 C + 85 C Bulk


Bourns Varistors SV 275 K 23 B L1 1.657In Stock
3,54 €
2,68 €
2,46 €
2,17 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 25 mm 15 kA 481 J 1.8 nF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 7mm Bulk L1 20.420In Stock
1,11 €
0,599 €
0,452 €
0,344 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 9 mm 1.75 kA 23 J 380 pF - 40 C + 85 C Bulk

Bourns Varistors SV 275Vrms 20mm Bulk L1 1.813In Stock
2,14 €
1,45 €
1,31 €
1,22 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 22.5 mm 12 kA 380 J 1.03 nF - 40 C + 85 C Bulk
Bourns Varistors SV 300Vrms 23mm Bulk L1 2.471In Stock
4,55 €
2,96 €
2,67 €
2,30 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 25 mm 15 kA 554 J 1.65 nF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 14mm Bulk L1 3.896In Stock
1,81 €
1,08 €
0,894 €
0,839 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275 K 14 B L1 6.948In Stock
1,27 €
0,843 €
0,747 €
0,701 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 16 mm 8 kA 187 J 550 pF - 40 C + 85 C Bulk
Bourns Varistors SV 150 K 20 B L1 244In Stock
4,21 €
2,48 €
2,43 €
1,59 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 22.5 mm 12 kA 213 J 1.74 nF - 40 C + 85 C Bulk
Bourns Varistors SV 150Vrms 5mm Bulk L1 2.487In Stock
1,23 €
0,643 €
0,567 €
0,474 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 7 mm 600 A 11 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275Vrms 10mm Bulk L1 162In Stock
1,69 €
0,912 €
0,851 €
0,512 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 12 mm 3.5 kA 97 J 350 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275Vrms 5mm Bulk L1 650In Stock
1,33 €
0,814 €
0,533 €
0,421 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 7 mm 600 A 20 J 90 pF - 40 C + 85 C Bulk
Bourns Varistors SV 275Vrms 7mm Bulk L1 1.622In Stock
1,52 €
0,929 €
0,606 €
0,48 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 9 mm 1.75 kA 44 J 220 pF - 40 C + 85 C Bulk
Bourns Varistors SV 300Vrms 10mm Bulk L1 633In Stock
1,83 €
0,955 €
0,929 €
0,805 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 12 mm 3.5 kA 102 J 320 pF - 40 C + 85 C Bulk
Bourns Varistors SV 550Vrms 10mm Bulk L1 542In Stock
1,96 €
1,02 €
0,998 €
0,989 €
Min.: 1
Mult.: 1
SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 12 mm 3.5 kA 168 J 200 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 16VDC 22V 125A AEC-Q200 1.500In Stock
0,525 €
0,33 €
0,268 €
0,256 €
Reel
0,251 €
Min.: 1
Mult.: 1
: 1.500
SV MOVs Radial 48 V 5 mm 3.6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 1250A AEC-Q200 795In Stock
0,404 €
0,25 €
0,201 €
0,192 €
Reel
0,186 €
0,181 €
Min.: 1
Mult.: 1
: 1.000
SV MOVs Radial 510 V 845 V 7 mm 110 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 670VDC 820V 2500A AEC-Q200 964In Stock
0,972 €
0,636 €
0,519 €
0,512 €
Min.: 1
Mult.: 1
SV MOVs Radial 820 V 1.355 kV 10 mm 220 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 505VDC 620V 2500A AEC-Q200 345In Stock
0,654 €
0,42 €
0,343 €
Reel
0,328 €
0,326 €
0,316 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 620 V 1.025 kV 10 mm 280 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 225VDC 270V 5000A AEC-Q200 195In Stock
0,86 €
0,561 €
0,458 €
Reel
0,446 €
0,439 €
0,433 €
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 270 V 455 V 14 mm 700 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 5000A AEC-Q200 147In Stock
1,01 €
0,664 €
0,543 €
Reel
0,51 €
0,491 €
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 470 V 775 V 14 mm 420 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 5000A AEC-Q200 170In Stock
1,11 €
0,728 €
0,644 €
Reel
0,597 €
0,562 €
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 510 V 845 V 14 mm 390 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 460VDC 560V 4500A AEC-Q200 105In Stock
1,10 €
0,723 €
0,64 €
Reel
0,56 €
0,559 €
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 560 V 922 V 14 mm 360 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 505VDC 620V 4500A AEC-Q200 14In Stock
1,13 €
0,744 €
0,659 €
Reel
0,611 €
0,605 €
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 620 V 1.025 kV 14 mm 330 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 560VDC 680V 4500A AEC-Q200 91In Stock
1,13 €
0,744 €
0,659 €
Reel
0,611 €
0,605 €
Min.: 1
Mult.: 1
: 300
SV MOVs Radial 1.12 kV 14 mm 310 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200
500Expected 11/9/2026
0,679 €
0,434 €
0,354 €
Reel
0,319 €
0,301 €
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 470 V 775 V 10 mm 220 pF - 55 C + 125 C Ammo Pack