5 mm Varistors

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 25V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 10 mm 2 kA 13 J 2.9 nF Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 5.000
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 2 kA 13 J 2.9 nF - 40 C + 125 C Reel
Littelfuse Varistors 30V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 2 kA 15.5 J 2550 pF - 40 C + 125 C Bulk
Littelfuse Varistors 75V 250A 300pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 17 mm 3 kA 8 J 12 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 17 mm 3 kA 10 J 10.2 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 17 mm 3 kA 13 J 8.7 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 17 mm 3 kA 20 J 7.5 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 17 mm 3 kA 23 J 7 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 17 mm 3 kA 25 J 6.2 nF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 17 mm 3 kA 32 J 5.55 nF - 55 C + 125 C Reel
Littelfuse Varistors 11V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 4 kA 8 J 0.012 uF - 40 C + 125 C Bulk
Littelfuse Varistors 14V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 4 kA 10 J 0.0102 uF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3.500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 17 mm 4 kA 10 J 10.2 nF - 40 C + 125 C Reel
Littelfuse Varistors 17V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 4 kA 13 J 8700 pF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 3.500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 4 kA 13 J 8.7 nF Reel
Littelfuse Varistors 20V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 20V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 3.500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7.5 nF Reel
Littelfuse Varistors 23V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 14 mm 4 kA 23 J 7000 pF - 40 C + 125 C Bulk
Littelfuse Varistors 25V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 3.500
Mult.: 500
: 500

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6.2 nF Reel
Littelfuse Varistors 95V 250A 250pF Bulk Pack Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 23 mm 6.5 kA 45 J 3.5 nF - 55 C + 85 C Reel
Littelfuse Varistors Low Profile SM CH Series Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 40 V 40 V 10 A 25 J - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 23 V 40 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel